225 - Littelfuse - Cartridge Fuses
124 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0225001.MXP TTI: 0225001.HXP Littelfuse Availability: 7,600In Stock4,000 On Order Expected 12-Nov-26 Cartridge Fuses 250V 1A Fast Acting | 7,600In Stock4,000 On Order Expected 12-Nov-26 | 225 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 0225002.MXP TTI: 0225002.HXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V 2A Fast Acting | 2,100In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 0225003.MXP TTI: 0225003.HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V 3A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 0225002.MXP TTI: 0225002.MXP Littelfuse Availability: 5,100In StockCartridge Fuses 250V 2A Fast Acting | 5,100In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 0225.500MXP TTI: 0225.500HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V .5A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0225010.HXUP TTI: 0225010.HXUP Littelfuse Availability: 1,200In StockCartridge Fuses 125V 10A Fast Acting | 1,200In Stock | 225 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 7.45 mOhms | Bulk | ||||
Mfr: 0225001.MXP TTI: 0225001.MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 1A Fast Acting | 1,000In Stock | 225 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 0225.500MXP TTI: 0225.500MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .5A Fast Acting | 800In Stock | 225 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0225003.MXP TTI: 225003P Littelfuse Availability: 3,800In Stock2,000 On Order Expected 10-Mar-27 Cartridge Fuses 3 AMP 250V FA CARTRIDGE | 3,800In Stock2,000 On Order Expected 10-Mar-27 | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Mfr: 0225002.MXP TTI: 225002P Littelfuse Availability: 200In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 200In Stock | 225 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 1.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 49 mOhms | Bulk | ||||
100In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 500 A | 17 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.9 mOhms | Bulk | |||||
Mfr: 0225007.MXUP TTI: 0225007.MXUP Littelfuse Availability: 0In Stock800 On Order Expected 08-Mar-27 Cartridge Fuses 125V 7A FA UR 2AG PB-FREE | 0In Stock800 On Order Expected 08-Mar-27 | 225 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0225.375MXP TTI: 0225.375MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 0225005.MXUP TTI: 0225005.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Fast Acting | 0In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 17 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 0225.750MXP TTI: 0225.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk | |||
Mfr: 0225005.MXUP TTI: 0225005.MXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Fast Acting | 0In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 17 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 0225.750MXP TTI: 0225.750HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk | |||
Mfr: 0225003.MXP TTI: 0225003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 022502.5HXP TTI: 022502.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.68 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 37.2 mOhms | Bulk | |||
0In Stock | 225 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 10.7 mOhms | Bulk | |||||
Mfr: 0225004.MXUP TTI: 0225004.MXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 022503.5MXP TTI: 022503.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||
Mfr: 0225006.HXUP TTI: 0225006.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting | 0In Stock | 225 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0225.375MXP TTI: 0225.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 022501.5MXP TTI: 022501.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 71.2 mOhms | Bulk |