224 - Littelfuse - Cartridge Fuses
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0224002.MXP TTI: 0224002.HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2A Fast Acting | 1,000In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 0224002.MXP TTI: 0224002.MXP Littelfuse Availability: 600In StockCartridge Fuses 250V 2A Fast Acting | 600In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 0224.500MXP TTI: 224.500P Littelfuse Availability: 3,440In StockCartridge Fuses .5 AMP 250V FA AXIAL | 3,440In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 0.365 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 265 mOhms | Bulk | ||||
100In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 2.22 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 102 mOhms | Bulk | |||||
Mfr: 0224003.MXP TTI: 0224003.HXP Littelfuse Availability: 0In Stock300 On Order Expected 26-Mar-27 Cartridge Fuses 250V 3A Fast Acting | 0In Stock300 On Order Expected 26-Mar-27 | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 022402.5HXP TTI: 022402.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 3.82 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 37.2 mOhms | Bulk | |||
Mfr: 0224.500MXP TTI: 0224.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0224.500MXP TTI: 0224.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0224010.HXUP TTI: 0224010.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 10A Fast Acting | 0In Stock | 224 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 116 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 7.45 mOhms | Bulk | ||||
Mfr: 0224003.MXP TTI: 0224003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 0224006.HXUP TTI: 0224006.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting | 0In Stock | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Bulk | |||||
Mfr: 0224001.MXP TTI: 0224001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 0224004.HXUP TTI: 0224004.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 224 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0224001.MXP TTI: 0224001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 0224.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0224002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 022403.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||
Mfr: 0224007.HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0224.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 224 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 152 mOhms | Bulk | |||
Mfr: 0224003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 022403.5DRT1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Fast Acting | Not Available Online | 224 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 26.5 mOhms | Reel | |||
Mfr: 0224.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 152 mOhms | Bulk | |||
Mfr: 0224001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 0224008.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 8A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Bulk |