218 - Littelfuse - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218010.MXP TTI: 0218010.HXP Littelfuse Availability: 8,600In StockCartridge Fuses 250V 10A Time Lag (Slo-Blo) | 8,600In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 02183.15MXP TTI: 02183.15HXP Littelfuse Availability: 4,000In Stock7,800 On Order Expected 12-Feb-27 Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 4,000In Stock7,800 On Order Expected 12-Feb-27 | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | 576-2183.15 2183.15 | ||||
Mfr: 0218005.MXP TTI: 0218005.HXP Littelfuse Availability: 14,200In Stock8,200 On Order Expected 19-Nov-26 Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 14,200In Stock8,200 On Order Expected 19-Nov-26 | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: 02183.15MXP TTI: 02183.15MXP Littelfuse Availability: 3,000In StockCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 3,000In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218.500MXP TTI: 0218.500HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 2,500In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 0218001.MXP TTI: 0218001.HXP Littelfuse Availability: 11,400In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 11,400In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | |||||
Mfr: 021806.3MXP TTI: 021806.3HXP Littelfuse Availability: 4,200In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 4,200In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0218004.MXP TTI: 0218004.HXP Littelfuse Availability: 10,600In StockCartridge Fuses 250V 4A Time Lag (Slo-Blo) | 10,600In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | |||||
Mfr: 0218010.MXP TTI: 0218010.MXP Littelfuse Availability: 800In Stock9,800 On Order Expected Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 800In Stock9,800 On Order Expected | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0218002.MXP TTI: 0218002.MXP Littelfuse Availability: 11,400In Stock8,000 On Order Expected 21-Jan-27 Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 11,400In Stock8,000 On Order Expected 21-Jan-27 | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||
Mfr: 0218.125MXP TTI: 0218.125MXP Littelfuse Availability: 3,700In StockCartridge Fuses 250V .125A Time Lag (Slo-Blo) | 3,700In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | |||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 2,000In Stock6,000 On Order Expected 11-Mar-27 Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 2,000In Stock6,000 On Order Expected 11-Mar-27 | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: 021802.5MXP TTI: 021802.5HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 3,200In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0218004.MXP TTI: 0218004.MXP Littelfuse Availability: 1,600In Stock8,000 On Order Expected Cartridge Fuses 250V 4A Time Lag (Slo-Blo) | 1,600In Stock8,000 On Order Expected | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | |||||
Mfr: 021801.6MXP TTI: 021801.6HXP Littelfuse Availability: 2,900In StockCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 2,900In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 6,600In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 6,600In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | |||||
Mfr: 0218.100MXP TTI: 0218.100HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .1A Time Lag (Slo-Blo) | 1,400In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.018 Ohms | Bulk | |||||
Mfr: 0218008.MXP TTI: 0218008.HXP Littelfuse Availability: 4,100In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 4,100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | |||||
Mfr: 0218.200MXP TTI: 0218.200HXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V .2A Time Lag (Slo-Blo) | 2,100In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0218015.MXP TTI: 0218015.HXP Littelfuse Availability: 1,600In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 1,600In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | |||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | |||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | |||||
Mfr: 0218.800MXP TTI: 0218.800HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 4,000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 1,800In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk |