215SP - Littelfuse - Cartridge Fuses
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0215004.MRET1SPP TTI: 0215004.MRET1SPP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 4A 5x20mm Slo-Blo | 1,000In Stock | 215SP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 46.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Reel | ||||
Mfr: 0215008.MXESPP TTI: 0215008.MXESPP Littelfuse Availability: 0In Stock1,000 On Order Expected 08-Apr-27 Cartridge Fuses 250V 5x20 PGT 8A | 0In Stock1,000 On Order Expected 08-Apr-27 | 215SP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 204.001 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||
Mfr: 02153.15MXF162SPP TTI: 02153.15MXF162SPP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Single PGT | 0In Stock | 215SP | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0215005.MXESPP TTI: 0215005.MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 5A | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 80.675 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 021502.5MXESPP TTI: 021502.5MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 2.5A | 0In Stock | 215SP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 10.37 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 38.6 mOhms | Bulk | ||||
Mfr: 0215001.MXESPP TTI: 0215001.MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 1A | 0In Stock | 215SP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.022 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 151.5 mOhms | Bulk | ||||
Mfr: 0215008.MXF103SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A PT TL RAD | 0In Stock | 215SP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0215010.MXESPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 10A | 0In Stock | 215SP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 351.037 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Bulk | ||||
Mfr: 0215005.MXF151SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Single PGT TL | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0215010.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 5x20mm Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 333.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Reel | ||||
Mfr: 02151.25MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 107.4 mOhms | Reel | ||||
Mfr: 0215010.MXK10SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A SP CC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021506.3MXF160SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Single PGT FORM | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021502.5MXK23SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A SPCC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | Bulk | |||||||||
Mfr: 021506.3MXF162SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 10.8 mOhms | Bulk | ||||
Mfr: 0215005.MXF160SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Single PGT | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021506.3MXESPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 6.3A | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 129.022 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.8 mOhms | Bulk | ||||
Mfr: 02153.15MXF163SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Single HBC PG | 0In Stock | 215SP | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0215001.MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 5x20mm Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 151.5 mOhms | Reel | ||||
Mfr: 0215001.MXK20SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A SP CC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0215004.MXK6SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A SP CC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021506.3MXK13SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A SPCC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 021502.5MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 5x20mm Slo-Blo | 0In Stock | 215SP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 386 mOhms | Reel | ||||
Mfr: 02153.15MXF151SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Single TL PGT | 0In Stock | 215SP | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 02153.15MXK11SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A SP CC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | - 55 C | + 125 C | Bulk |