213 - Littelfuse - Cartridge Fuses
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0213002.MXP TTI: 0213002.MXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2A Slo-Blo | 1,500In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | ||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 314 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.585 mOhms | Bulk | ||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
800In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | |||||
800In Stock | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 163.5 mOhms | Bulk | |||||
Mfr: 02133.15MXP TTI: 02133.15MXP Littelfuse Availability: 700In StockCartridge Fuses 250V 3.15A Slo-Blo | 700In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0213.400MXP TTI: 0213.400MXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .4A Slo-Blo | 1,000In Stock | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
49In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.45 mOhms | Bulk | |||||
Mfr: 021306.3MXP TTI: 021306.3HXP Littelfuse Availability: 400In StockCartridge Fuses 6.3A 250V TIME DELAY | 400In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.5 mOhms | Bulk | ||||
Mfr: 021306.3MXEP TTI: 021306.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.51 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.555 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | |||||
Mfr: 021306.3MXP TTI: 021306.3MXP Littelfuse Availability: 0In StockCartridge Fuses 6.3A 250V TIME DELAY | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.5 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 27.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 314 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.585 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 27.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.555 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 021302.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.45 mOhms | Bulk | ||||
Mfr: 0213001.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUS 5X20 PGT REELED T1 T LBC 1A/250V (P) | Not Available Online | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.45 mOhms | Reel | ||||
0In Stock | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk |