209 - Littelfuse - Cartridge Fuses
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0209005.MXEP TTI: 0209005.MXEP Littelfuse Availability: 225,000In Stock17,000 On Order Expected 02-Dec-26 Cartridge Fuses 350V 5A SB PT 2AG PB-FREE | 225,000In Stock17,000 On Order Expected 02-Dec-26 | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209001.MXEP TTI: 0209001.MXEP Littelfuse Availability: 0In Stock44,900 On Order Expected Cartridge Fuses 350V 1A SB PT 2AG PB-FREE | 0In Stock44,900 On Order Expected | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 5.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209.500MXEP TTI: 0209.500MXEP Littelfuse Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Cartridge Fuses 350V .500A SB PT 2AG PB-FREE | 0In Stock1,000 On Order Expected 11-Dec-26 | 209 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 1.6 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 688 mOhms | Bulk | ||||
Mfr: 0209.250MXP TTI: 0209.250MXP Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.41 Ohms | Bulk | ||||
Mfr: 0209004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 4A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 148 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 6A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 380 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 2.95 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 340 mOhms | Bulk | ||||
Mfr: 020903.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V SB PT 2AG 3.5A | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | |||||
Mfr: 0209002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 30 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209007.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 350V 7A SB PT 2AG PB-FREE | Not Available Online | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020902.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 50 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209.600MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .600A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 1.75 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 477 mOhms | Bulk | ||||
Mfr: 0209.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .800A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 3.45 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 304 mOhms | Bulk | ||||
Mfr: 0209.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .375A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 0.87 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.17 Ohms | Bulk | ||||
Mfr: 0209.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 2.95 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 340 mOhms | Bulk | ||||
Mfr: 0209001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 02091.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 16.2 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020901.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 20.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020902.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 70 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 02091.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 16.2 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .500A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | 688 mOhms | Bulk | |||||
Mfr: 0209.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 0.216 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 2.41 Ohms | Bulk | ||||
Mfr: 0209002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 0209003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 3A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk |