Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0229.500MXP TTI: 0229.500HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 1,400In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0313010.MXP TTI: 0313010.HXP Littelfuse Availability: 3,000In StockCartridge Fuses 32V 10A Slo-Blo | 3,000In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 021602.5MXP TTI: 021602.5HXP Littelfuse Availability: 450In StockCartridge Fuses 250V 2.5A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 314 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.585 mOhms | Bulk | ||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | ||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0875005.MXEP TTI: 0875005.MXEP Littelfuse Availability: 1,120In Stock2,000 On Order Expected 12-Nov-26 Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 1,120In Stock2,000 On Order Expected 12-Nov-26 | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 60.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.54 mOhms | Bulk | ||||
Mfr: 0230002.MXP TTI: 0230002.HXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V 2A Slo-Blo 2AG | 0In StockLimited Supply | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Mfr: 023902.5MXP TTI: 023902.5MXP Littelfuse Availability: 3,500In StockCartridge Fuses 250V 2.5A Slo-Blo | 3,500In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 79.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | ||||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
950In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Bulk | |||||
Mfr: 0224002.MXP TTI: 0224002.HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2A Fast Acting | 1,000In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 021701.6MXP TTI: 021701.6HXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 1,750In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 0225003.MXP TTI: 0225003.HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V 3A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 0239.500MXP TTI: 0239.500MXP Littelfuse Availability: 3,100In StockCartridge Fuses 250V .5A Slo-Blo | 3,100In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.985 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 909 mOhms | Bulk | ||||
Mfr: 0218.800MXP TTI: 0218.800HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 4,000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
250In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | |||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 1,800In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | ||||
Mfr: 0216005.MXP TTI: 0216005.MXP Littelfuse Availability: 100In StockCartridge Fuses 250V 5A Fast Acting | 100In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 02181.25HXP Littelfuse Availability: 800In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 0312.750MXP TTI: 0312.750HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V .75A Fast Acting 3AG | 2,000In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244.5 mOhms | Bulk | ||||
Mfr: 047706.3MXP TTI: 047706.3MXP Littelfuse Availability: 2,000In StockCartridge Fuses 500Vac 400Vdc TL 5X20 6.3A | 2,000In Stock | 477 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | 121.451 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.97 Ohms | Bulk | |||
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218.050MXP TTI: 0218.050HXP Littelfuse Availability: 1,450In StockCartridge Fuses 250V .05A Time Lag (Slo-Blo) | 1,450In Stock | 218 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.292 Ohms | Bulk |