Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313010.MXP TTI: 0313010.HXP Littelfuse Availability: 3,000In StockCartridge Fuses 32V 10A Slo-Blo | 3,000In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 021602.5MXP TTI: 021602.5HXP Littelfuse Availability: 450In StockCartridge Fuses 250V 2.5A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: 0213005.MXP TTI: 0213005.MXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 5A Slo-Blo | 1,300In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 314 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.585 mOhms | Bulk | ||||
Mfr: 0312004.MXP TTI: 0312004.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V 4A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | ||||
Mfr: 02133.15MXEP TTI: 02133.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 02153.15MXEP TTI: 02153.15MXEP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 3.15A Slo-Blo | 1,000In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0875005.MXEP TTI: 0875005.MXEP Littelfuse Availability: 1,120In Stock2,000 On Order Expected 12-Nov-26 Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE | 1,120In Stock2,000 On Order Expected 12-Nov-26 | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 60.9 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.54 mOhms | Bulk | ||||
Mfr: 0230002.MXP TTI: 0230002.HXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V 2A Slo-Blo 2AG | 0In StockLimited Supply | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Mfr: 023902.5MXP TTI: 023902.5MXP Littelfuse Availability: 3,500In StockCartridge Fuses 250V 2.5A Slo-Blo | 3,500In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 79.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | ||||
Mfr: 0477.500MXP TTI: 0477.500MXP Littelfuse Availability: 500In StockCartridge Fuses 500Vac 400Vdc TL 5X20 500mA | 500In Stock | 477 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | 0.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0559 kOhms | Bulk | |||
800In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | |||||
Mfr: 0313015.MXP TTI: 0313015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Slo-Blo | 2,000In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0230007.MXP TTI: 0230007.HXP Littelfuse Availability: 1,900In Stock3,000 On Order Expected 04-Mar-27 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock3,000 On Order Expected 04-Mar-27 | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 0314025.MXP TTI: 0314025.HXP Littelfuse Availability: 2,700In StockCartridge Fuses 250V 25A Fast Acting | 2,700In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | |||
Mfr: 0313.750MXP TTI: 0313.750HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V .75A Slo-Blo 3AG | 1,000In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 7.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 621.5 mOhms | Bulk | ||||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | ||||
Mfr: 0326025.MXP TTI: 0326025.HXP Littelfuse Availability: 1,450In StockCartridge Fuses 125V 25A 3AB Slo-Blo | 1,450In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1030 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | |||
Mfr: 02163.15MXP TTI: 02163.15HXP Littelfuse Availability: 2,350In StockCartridge Fuses 250V 3.15A Fast Acting | 2,350In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 800In StockCartridge Fuses 250V 15A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.8 mOhms | Bulk | ||||
Mfr: 0216.500MXP TTI: 0216.500MXP Littelfuse Availability: 950In StockCartridge Fuses 250V .5A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 866 mOhms | Bulk | ||||
2,700In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.125 mOhms | Bulk | |||||
Mfr: 031501.6MXP TTI: 031501.6HXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 171 mOhms | Bulk | |||||
Mfr: 031501.6MXP TTI: 031501.6MXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | 315 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 171 mOhms | Bulk | |||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 1,240In Stock460 On Order Expected 18-Nov-26 Cartridge Fuses 1000V 3AB FA 1A | 1,240In Stock460 On Order Expected 18-Nov-26 | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.449 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.58 Ohms | Bulk | |||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk |