Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312001.MXP TTI: 0312001.MXP Littelfuse Availability: 2,800In Stock29,000 On Order Expected 18-Nov-26 Cartridge Fuses 250V 1A Fast Acting | 2,800In Stock29,000 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.76 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Mfr: 0314003.MXP TTI: 0314003.HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 3A Fast Acting | 1,200In Stock | 314 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 14.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.45 mOhms | Bulk | |||
Mfr: 0313007.MXP TTI: 0313007.HXP Littelfuse Availability: 1,100In Stock3,000 On Order Expected 09-Mar-27 Cartridge Fuses 250V 7A Slo-Blo | 1,100In Stock3,000 On Order Expected 09-Mar-27 | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | ||||
Mfr: 0218008.MXP TTI: 0218008.HXP Littelfuse Availability: 4,100In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 4,100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 0313008.MXP TTI: 0313008.HXP Littelfuse Availability: 8,100In StockCartridge Fuses 250V 8A Slo-Blo | 8,100In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||
Mfr: 0217010.MXP TTI: 0217010.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 4,800In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | ||||
Mfr: 0235003.MXP TTI: 0235003.HXP Littelfuse Availability: 3,500In Stock9,750 On Order Expected Cartridge Fuses 250V 3A Fast Acting | 3,500In Stock9,750 On Order Expected | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 8.394 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.65 mOhms | Bulk | ||||
Mfr: 0477016.MXP TTI: 0477016.MXP Littelfuse Availability: 920In Stock4,020 On Order Expected Cartridge Fuses 500Vac 400Vdc TL 16A 5X20 | 920In Stock4,020 On Order Expected | 477 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.1 Ohms | Bulk | ||||
Mfr: 031202.5MXP TTI: 031202.5HXP Littelfuse Availability: 400In Stock1,000 On Order Expected 12-Mar-27 Cartridge Fuses 250V 2.5A Fast Acting | 400In Stock1,000 On Order Expected 12-Mar-27 | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9.54 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51.3 mOhms | Bulk | ||||
Mfr: 0505010.MXP TTI: 0505010.MXP Littelfuse Availability: 12,550In StockCartridge Fuses 10A 450V FAST ACTING | 12,550In Stock | 505 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 450 VAC | 1 kA | 91 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Bulk | ||||
Mfr: 0229001.MXP TTI: 0229001.HXP Littelfuse Availability: 1,550In Stock2,000 On Order Expected 02-Mar-27 Cartridge Fuses 250V 1A Slo-Blo | 1,550In Stock2,000 On Order Expected 02-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | |||
Mfr: 0314010.MXP TTI: 0314010.HXP Littelfuse Availability: 3,900In StockCartridge Fuses 250V 10A Fast Acting | 3,900In Stock | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0217.500MXP TTI: 0217.500HXP Littelfuse Availability: 750In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 750In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 206.5 mOhms | Bulk | ||||
950In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Bulk | |||||
Mfr: 0224002.MXP TTI: 0224002.HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 2A Fast Acting | 1,000In Stock | 224 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.18 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||
Mfr: 021701.6MXP TTI: 021701.6HXP Littelfuse Availability: 1,750In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 1,750In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 0225003.MXP TTI: 0225003.HXP Littelfuse Availability: 1,900In StockCartridge Fuses 250V 3A Fast Acting | 1,900In Stock | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 0239.500MXP TTI: 0239.500MXP Littelfuse Availability: 3,100In StockCartridge Fuses 250V .5A Slo-Blo | 3,100In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.985 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 909 mOhms | Bulk | ||||
Mfr: 0218.800MXP TTI: 0218.800HXP Littelfuse Availability: 4,000In StockCartridge Fuses 250V .8A Time Lag (Slo-Blo) | 4,000In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.37 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||
250In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 49.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | |||||
Mfr: 021802.5MXP TTI: 021802.5MXP Littelfuse Availability: 1,800In StockCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | 1,800In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | ||||
Mfr: 0216005.MXP TTI: 0216005.MXP Littelfuse Availability: 100In StockCartridge Fuses 250V 5A Fast Acting | 100In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 02181.25HXP Littelfuse Availability: 800In StockCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 800In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 0312.750MXP TTI: 0312.750HXP Littelfuse Availability: 2,000In StockCartridge Fuses 250V .75A Fast Acting 3AG | 2,000In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244.5 mOhms | Bulk | ||||
Mfr: 047706.3MXP TTI: 047706.3MXP Littelfuse Availability: 2,000In StockCartridge Fuses 500Vac 400Vdc TL 5X20 6.3A | 2,000In Stock | 477 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | 121.451 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.97 Ohms | Bulk |