Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0217.100TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | ||||
Mfr: 0239.250VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.07 Ohms | Bulk | ||||
Mfr: 0618.315MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 315mA | Not Available Online | 618 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0618.400MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 400mA | Not Available Online | 618 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.325 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
Mfr: 0618.500MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 500mA | Not Available Online | 618 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0618008.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5x20mm (P) T LBC 8A | Not Available Online | 618 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 021601.6MRET1SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Fast Acting | 0In Stock | 216SP | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0235.700VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.156 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 262.5 mOhms | Bulk | ||||
Mfr: 0216010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | |||||
Mfr: 0313.187VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
Mfr: 0312.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.1AMP | 0In Stock | 312 | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.00171 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.28 Ohms | Bulk | ||||
Mfr: 0526060.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 60A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 60 A | Fast Blow | 500 VAC | 500 VDC | 10 kA, 10 kA | 6290 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 1.1 uOhms | Tray | ||||
0In Stock | 362 (8AG) | Glass Fuses | 8 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 12 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 301 | Glass Fuses | 1.5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 303 | Glass Fuses | 5 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
Mfr: 23118000009 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 8.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 10 Ohms | Bulk | ||||
0In Stock | AGW | Glass Fuses | 20 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||
0In Stock | AGU | Glass Fuses | 50 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 023202.5MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Medium Acting | Not Available Online | 232 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 29.7 mOhms | ||||||
Not Available Online | 303 | Glass Fuses | 10 A | Fast Blow | TR3 | 125 VAC | 125 VDC | - 25 C | + 70 C | Bulk | |||||||||
0In Stock | AGU | Glass Fuses | 60 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 301 | Glass Fuses | 2 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk |