Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0208007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 40 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0312012.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 12A FA 3AG Pb-FREE | 0In Stock | 312 | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 234.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.15 mOhms | Bulk | ||||
Mfr: 031301.5HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A SB 3AG INDICATING | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0312.250MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.0355 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.01 Ohms | Bulk | ||||
Mfr: 020801.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 0.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 71.2 mOhms | Bulk | ||||
Mfr: 0208006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 6A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 22.1 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0208010.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 10A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 10 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 116 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 7.5 mOhms | Bulk | ||||
Mfr: 0314006.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 24.15 mOhms | Bulk | ||||
Mfr: 0318.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 244.5 mOhms | Bulk | |||||
Mfr: 0318006.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17.8 mOhms | Bulk | ||||
Mfr: 0285.500HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE .500A | Not Available Online | 285 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.1215 Ohms | Bulk | |||||
Mfr: 0217.050TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | ||||
Mfr: 02292.25HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | ||||
Mfr: 0209007.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 7A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020901.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 20.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020902.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 70 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
0In Stock | 225 | Glass Fuses | 1 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 102.7 mOhms | Bulk | ||||||
Mfr: 0229007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125V SB 2AG 7AMP | 0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||||
Mfr: 0230004.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||
Mfr: 02091.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 16.2 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
0In Stock | 301 | Glass Fuses | 3 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 325 | Ceramic Fuses | 2.8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 69.5 mOhms | Bulk | ||||||
Mfr: 0217.080VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00132 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.89 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 7.56500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 415.5 mOhms | Bulk | |||||
Mfr: 0325.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.316 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.77 Ohms | Bulk |