Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2206003.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 3A FA PT 2AG Pb-FREE | 0In Stock | 2206 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 31.7 mOhms | Bulk | |||||
Mfr: 0209001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 020802.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 2.5A FA 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 2.68 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 37.2 mOhms | Bulk | ||||
Mfr: 0208.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 1.05 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 152 mOhms | Bulk | ||||
Mfr: 022401.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 71.2 mOhms | Bulk | |||
Mfr: 021901.6MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 RoHS 1.6A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Mfr: 0318.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.88 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 362 mOhms | Bulk | ||||
Mfr: 0325.400HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.935 Ohms | Bulk | |||||
Mfr: 0216002.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 76.4 mOhms | Bulk | |||||
Mfr: 0224007.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Fast Acting | Not Available Online | 224 | Glass Fuses | 7 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 40 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 13 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.51 mOhms | Bulk | |||||
Mfr: 0218.630TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | |||||
Mfr: 0224004.VXUP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting 2AG | 0In Stock | 224 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0229.600VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.75 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 480.5 mOhms | Bulk | |||
Mfr: 0229004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125V SB 2AG 4AMP | 0In Stock | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||||
Mfr: 0229007.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 02291.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 2AG PB 1.25AMP | 0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | |||||
Mfr: 02292.25VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 39 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||
Mfr: 0230.500VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0230007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 7 AMP 125V SLO BLO AXIAL | 0In Stock | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 60 A | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||||||
Mfr: 02091.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V 1.25A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 16.2 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 02163.15MXESPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 0479003.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 600V 2AG FA PT 3A | 0In Stock | 479 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 600 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0215.400TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 400mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 582.5 mOhms | Bulk | ||||
Mfr: 021502.5TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk |