Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02302.25MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Bulk | ||||
Mfr: 0318008.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.15 mOhms | Bulk | ||||
Mfr: 0325.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.22 Ohms | Bulk | |||||
0In Stock | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
Mfr: 0224.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 224 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 0312.187MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .187A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0128 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.42 Ohms | Bulk | ||||
Mfr: 0325.750HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 641 mOhms | Bulk | |||||
Mfr: 0235.700MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 262.5 mOhms | Bulk | |||||
Mfr: 0239.750HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 5.425 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 471 mOhms | Bulk | ||||
0In Stock | 325 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 80 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 120.95 mOhms | Bulk | |||||
Mfr: 0315.700HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 700 mOhms | Bulk | |||||
Mfr: 23014000021P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
0In Stock | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 544 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 02181.25MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 44.6 mOhms | Bulk | |||||
Not Available Online | 230 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
Mfr: 0229.350HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.49 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.31 Ohms | Bulk | |||
Mfr: 0230005.MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 20101000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
0In Stock | 201 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 23112500029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 2.5A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 440 mOhms | Bulk | ||||
Mfr: 02163.15TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
Mfr: 021801.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: CY10X38M20 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500 Volts Cylindrical Fuses | Not Available Online | CY | Specialty Fuses | 2 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 500 VAC | 120 kA | Holder | Clip | Bulk | ||||||||
Mfr: 0234010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Medium Acting | 0In Stock | 234 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 10.73 mOhms | Bulk |