Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0229.350MXSP TTI: 0229.350MXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .35A Slo-Blo | 0In Stock | 229 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 1.31 Ohms | Bulk | ||||
Mfr: 031201.5MXP TTI: 031201.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 2.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
Mfr: 022501.5MXP TTI: 022501.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 1.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.365 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 71.2 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||||
Mfr: 0224001.MXP TTI: 0224001.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 224 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.22 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 102.7 mOhms | Bulk | |||
Mfr: 35821000029 TTI: 35821000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 10A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0314025.MXP TTI: 0314025.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 25A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | |||
Mfr: 0233005.MXP TTI: 0233005.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Medium Acting | 0In Stock | 233 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 89.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.7 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.49 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.475 Ohms | Bulk | |||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | ||||
Mfr: 0230.250MXP TTI: 0230.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||
0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||||
Mfr: 0874.500MXEP TTI: 0874.500MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 500 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.236 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 296.4 mOhms | Bulk | ||||
Mfr: 0874008.MXEP TTI: 0874008.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 8 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 43.97 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.7 mOhms | Bulk | ||||
Mfr: 0225004.HXUP TTI: 0225004.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Fast Acting | 0In Stock | 225 | Glass Fuses | 4 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 9.4 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 24 mOhms | Bulk | ||||
Mfr: 0607040.UXTH500P TTI: 0607040.UXTH500P Littelfuse Availability: 0In StockCartridge Fuses 40A 500V NORMAL BLOW | 0In Stock | 607 | Glass Fuses | 40 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 10 kA, 10 kA | 2570 A2sec | Board Mount | Radial | - 55 C | + 125 C | 1.87 uOhms | Tray | |||
Mfr: 0828050.ZXISOP TTI: 0828050.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 50A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 50 A | Fast Blow | 1 kVDC | 10 kA | 3100 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.9 mOhms | Tray | |||||
Mfr: 0828060.ZXISOP TTI: 0828060.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | 4800 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | |||||
Mfr: 0324002.HXP TTI: 0324002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 5.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
0In Stock | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 50.15 mOhms | Bulk | ||||
Mfr: 0322025.HXP TTI: 0322025.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.9 mOhms | Bulk | ||||
Mfr: 0315.125MXP TTI: 0315.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 0218.032MXP TTI: 0218.032HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.258 Ohms | Bulk |