Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0230004.MXP TTI: 0230004.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||
0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0324012.MXP TTI: 0324012.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.645 mOhms | Bulk | |||
Mfr: 0218.063MXP TTI: 0218.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.0117 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0326.031HXP TTI: 0326.031HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 31 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 332.5 Ohms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 26900 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.21 mOhms | Bulk | |||||
Mfr: 0313.150MXP TTI: 0313.150HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.27 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 Ohms | Bulk | ||||
Mfr: 0218.125MXP TTI: 0218.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | ||||
Mfr: 23115000029 TTI: 23115000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 5.0A 6.3x32mm Ceramic Tube | Not Available Online | 231 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.5 Ohms | Bulk | |||
Mfr: 0217.080MXP TTI: 0217.080MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00132 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.89 Ohms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | |||||
Mfr: 0225006.HXUP TTI: 0225006.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Fast Acting | 0In Stock | 225 | Glass Fuses | 6 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 22.1 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 15.4 mOhms | Bulk | ||||
0In Stock | 208 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 2.169 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 49.7 mOhms | Bulk | |||||
Mfr: 0877004.MXEP TTI: 0877004.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 4A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | 143.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 16.7 mOhms | Bulk | ||||
Mfr: 0977010.MXP TTI: 0977010.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 10A | 0In Stock | 977 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 7.2 mOhms | Bulk | ||||
Mfr: 021702.5VXP TTI: 021702.5VXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | ||||
Mfr: 0312015.MXP TTI: 0312015.MXP Littelfuse Availability: 0In StockCartridge Fuses 32V 15A Fast Acting | 0In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 02193.15MXAEP TTI: 02193.15MXAEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 202 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 27.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
Mfr: 0312.062MXP TTI: 0312.062MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.000249 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 0218.100MXEP TTI: 0218.100MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 6.018 Ohms | Bulk | |||||
Mfr: 021501.6MXEP TTI: 021501.6MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 6.83 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.65 mOhms | Bulk | ||||
0In Stock | 311 | Glass Fuses | 30 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 510 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | 7.6 mOhms | Bulk | ||||||
Mfr: 0218.032MXEP TTI: 0218.032MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 48.258 Ohms | Bulk |