Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | |||||
0In Stock | 229 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 14.1 mOhms | Bulk | ||||
Mfr: 022503.5MXP TTI: 022503.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting | 0In Stock | 225 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 6.7 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 26.5 mOhms | Bulk | |||
0In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | |||||
Mfr: 0315003.VXP TTI: 0315003.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 200 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 59.25 mOhms | Bulk | ||||
Mfr: 0607063.UXTH500P TTI: 0607063.UXTH500P Littelfuse Availability: 0In StockCartridge Fuses 63A 500V NORMAL BLOW | 0In Stock | 607 | Glass Fuses | 63 A | Medium / Normal Blow | 12.25 mm x 33.4 mm | 500 VAC | 500 VDC | 5 kA, 10 kA, 10 kA | 7060 A2sec | Board Mount | Radial | - 55 C | + 125 C | 1.02 uOhms | Tray | |||
Mfr: 0977005.MXEP TTI: 0977005.MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 5A | 0In Stock | 977 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 11.9 mOhms | Bulk | ||||
0In Stock | 606 | Melamine Fuses | 63 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | 7000 A2 sec | Board Mount | Radial Stand-Off | - 55 C | + 125 C | 1.06 mOhms | Tray | ||||||
Mfr: 02173.15MXP TTI: 02173.15MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0230004.MXP TTI: 0230004.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||
Mfr: 0229.250HXSP TTI: 0229.250HXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | ||||
Mfr: 022903.5HXSP TTI: 022903.5HXSP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo | 0In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 31.2 mOhms | Bulk | |||
Mfr: 022901.5MXSP TTI: 022901.5MXSP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A Slo-Blo | 0In Stock | 229 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 107.7 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 302.836 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.9 mOhms | Bulk | |||||
Mfr: 0224003.MXP TTI: 0224003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting | 0In Stock | 224 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||
Mfr: 0230.500MXP TTI: 0230.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.16 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0325.062HXP TTI: 0325.062HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.0276 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 91.7 Ohms | Bulk | ||||
0In Stock | 505 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 20 kA | 145 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||
Mfr: 0225.375MXP TTI: 0225.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting | 0In Stock | 225 | Glass Fuses | 375 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 395 mOhms | Bulk | |||
Mfr: 0324007.MXP TTI: 0324007.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0216.250MXP TTI: 0216.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | Bulk | ||||
Mfr: 0324010.MXP TTI: 0324010.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0235.400HXP TTI: 0235.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Fast Acting | 0In Stock | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.058 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.075 Ohms | Bulk | ||||
Mfr: 0234002.MXP TTI: 0234002.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Medium Acting | 0In Stock | 234 | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 9.97 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 68.35 mOhms | Bulk | ||||
0In Stock | 356 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 130 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | 15.7 mOhms | Bulk |