Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235.125MXP TTI: 0235.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0322020.MXP TTI: 0322020.MXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||
Mfr: 0312.062MXP TTI: 0312.062HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.000249 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 0325030.MXP TTI: 0325030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||
0In Stock | 326 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 268 mOhms | Bulk | ||||||
Mfr: 02351.25MXP TTI: 02351.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.086 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0324.750HXP TTI: 0324.750HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 2.061 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 252 mOhms | Bulk | |||
0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 7.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 415.5 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | |||||
0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 56 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 10.7 mOhms | Bulk | |||||
Mfr: 023306.3MXP TTI: 023306.3MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6.3A Medium Acting | 0In Stock | 233 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 151.905 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.6 mOhms | Bulk | ||||
Mfr: 0216.063MXEP TTI: 0216.063MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 63 mA Fast Acting | 0In Stock | 216 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00079 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
0In Stock | 356 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
Mfr: 35814000029 TTI: 35814000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 4A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35815000029 TTI: 35815000029 Littelfuse Availability: 0In StockCartridge Fuses 500V 5A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0209.250MXP TTI: 0209.250MXP Littelfuse Availability: 0In StockCartridge Fuses 350V .250A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.41 Ohms | Bulk | ||||
Mfr: 08773.15MXEP TTI: 08773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE | 0In Stock | 877 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | 67.6 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 20 mOhms | Bulk | ||||
Mfr: 0215015.MXEP TTI: 0215015.MXEP Littelfuse Availability: 0In StockCartridge Fuses 5x20 PGT TL HBC 250V 15A | 0In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1237 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Bulk | ||||
Mfr: 09773.15MXEP TTI: 09773.15MXEP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL PT 3.15A | 0In Stock | 977 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Board Mount | Axial | - 55 C | + 125 C | 27.5 mOhms | Bulk | ||||
Mfr: 021701.6VXP TTI: 021701.6VXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 021601.6MXEP TTI: 021601.6MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 1.005 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
Mfr: 23121000029 TTI: 23121000029 Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 10A 6.3x32MM W/O LEADS VFA | Not Available Online | 231 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 1 kA | 20 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 Ohms | Bulk | |||
Mfr: 0312.300HXP TTI: 0312.300HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0689 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.405 Ohms | Bulk | ||||
Mfr: 0229.375HXSP TTI: 0229.375HXSP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk |