Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216.250MXP TTI: 0216.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | Bulk | ||||
Mfr: 0235.125MXP TTI: 0235.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0027 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0218001.VXP TTI: 0218001.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||||||
Mfr: 02161.25MXP TTI: 02161.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.555 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 720 mOhms | Bulk | |||||
Mfr: 0313.125MXP TTI: 0313.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 0313.375MXP TTI: 0313.375MXP Littelfuse Availability: 0In StockCartridge Fuses s250V .375A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.095 Ohms | Bulk | ||||
Mfr: 0218.100MXP TTI: 0218.100MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.018 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 30.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.5 mOhms | Bulk | |||||
Mfr: 0315.400HXP TTI: 0315.400HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.875 Ohms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: 0318.500MXP TTI: 0318.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 498 mOhms | Bulk | ||||
Mfr: 023902.5HXEP TTI: 023902.5HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
0In Stock | LVSP | Specialty Fuses | 30 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Stud | Bolt Down | 1.17 mOhms | Bulk | |||||||||
Mfr: 0230006.MXP TTI: 0230006.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 380 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Bulk | |||
Mfr: 087502.5MXEP TTI: 087502.5MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 3.6X10 FA PT PB-FREE | 0In Stock | 875 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 17.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 22.46 mOhms | Bulk | ||||
Mfr: 0874001.MXEP TTI: 0874001.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 1 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.406 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 86 mOhms | Bulk | ||||
Mfr: 0324006.MXP TTI: 0324006.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
Mfr: 0229.375MXP TTI: 0229.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.58 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 0312.200MXP TTI: 0312.200HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.02 Ohms | Bulk | ||||
Mfr: 0318004.MXP TTI: 0318004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.25 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 467.5 mOhms | Bulk | |||||
Mfr: 0235.200MXP TTI: 0235.200MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0087 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.15 Ohms | Bulk | ||||
Mfr: 023003.5MXP TTI: 023003.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Bulk |