Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Mfr: 021306.3MXEP TTI: 021306.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.51 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 9.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.3 Ohms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
Mfr: 021702.5MXP TTI: 021702.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | ||||
Mfr: 0230.750MXP TTI: 0230.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 343 mOhms | Bulk | |||
0In Stock | 354 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | 150 A2 sec | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 0312012.MXP TTI: 0312012.MXP Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Fast Acting | 0In Stock | 312 | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 234.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.15 mOhms | Bulk | ||||
Mfr: 0313.187MXP TTI: 0313.187MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
0In Stock | 220 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 60 A | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||||
Mfr: 0326.500MXP TTI: 0326.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 Ohms | Bulk | ||||
0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | |||||
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.5 mOhms | Bulk | |||||
Mfr: 0977004.MXP TTI: 0977004.MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 450Vdc 5x20 TL 4A | 0In Stock | 977 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | 18.4 mOhms | Bulk | ||||
Mfr: 0235.800MXP TTI: 0235.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.253 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 192 mOhms | Bulk | ||||
Mfr: 0224.500MXP TTI: 0224.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.171 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 265 mOhms | Bulk | |||
Mfr: 0324006.MXP TTI: 0324006.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.15 mOhms | Bulk | |||
0In Stock | 239 | Glass Fuses | 700 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 4.12 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 537.5 mOhms | Bulk | |||||
Mfr: 0318010.MXP TTI: 0318010.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 298 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0315.500MXP TTI: 0315.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 209 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52.9 mOhms | Bulk | |||||
Mfr: 0313.187MXP TTI: 0313.187HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 720 mOhms | Bulk |