Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218002.MXP TTI: 0218002.MXP Littelfuse Availability: 11,400In Stock8,000 On Order Expected 21-Jan-27 Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 11,400In Stock8,000 On Order Expected 21-Jan-27 | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0313003.MXP TTI: 0313003.MXP Littelfuse Availability: 5,100In Stock6,000 On Order Expected 09-Mar-27 Cartridge Fuses 250V 3A Slo-Blo | 5,100In Stock6,000 On Order Expected 09-Mar-27 | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.25 mOhms | Bulk | ||||
Mfr: 0326010.MXP TTI: 0326010.HXP Littelfuse Availability: 1,550In Stock4,000 On Order Expected 05-Mar-27 Cartridge Fuses 250V 10A Slo-Blo | 1,550In Stock4,000 On Order Expected 05-Mar-27 | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 137 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | ||||
Mfr: 0239003.MXP TTI: 0239003.HXP Littelfuse Availability: 33,700In StockCartridge Fuses 250V 3A Slo-Blo | 33,700In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 129.51 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.7 mOhms | Bulk | ||||
Mfr: 021706.3MXP TTI: 021706.3HXP Littelfuse Availability: 10,500In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 10,500In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 62.465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk | ||||
Mfr: 0312003.MXP TTI: 0312003.HXP Littelfuse Availability: 5,200In Stock6,000 On Order Expected 05-Mar-27 Cartridge Fuses 250V 3A Fast Acting | 5,200In Stock6,000 On Order Expected 05-Mar-27 | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.65 mOhms | Bulk | ||||
Mfr: 0218001.MXP TTI: 0218001.HXP Littelfuse Availability: 11,400In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 11,400In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0215010.MXP TTI: 0215010.HXP Littelfuse Availability: 10,750In Stock8,200 On Order Expected 19-Nov-26 Cartridge Fuses 250V 10A Slo-Blo | 10,750In Stock8,200 On Order Expected 19-Nov-26 | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.585 mOhms | Bulk | ||||
Mfr: 0312003.MXP TTI: 0312003.MXP Littelfuse Availability: 11,800In Stock5,000 On Order Expected 12-Mar-27 Cartridge Fuses 250V 3A Fast Acting | 11,800In Stock5,000 On Order Expected 12-Mar-27 | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.65 mOhms | Bulk | ||||
Mfr: 021806.3MXP TTI: 021806.3HXP Littelfuse Availability: 4,200In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 4,200In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0505020.MXP TTI: 0505020.MXP Littelfuse Availability: 580In StockCartridge Fuses 500V 20A 3AB PB-FREE | 580In Stock | 505 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | 101 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.3 mOhms | Bulk | |||
Mfr: 0235001.MXP TTI: 0235001.HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.4675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | ||||
Mfr: 031301.5MXP TTI: 031301.5HXP Littelfuse Availability: 800In Stock1,000 On Order Expected 10-Mar-27 Cartridge Fuses 250V 1.5A Slo-Blo | 800In Stock1,000 On Order Expected 10-Mar-27 | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0235002.MXP TTI: 0235002.HXP Littelfuse Availability: 1,250In Stock4,250 On Order Expected 01-Feb-27 Cartridge Fuses 250V 2A Fast Acting | 1,250In Stock4,250 On Order Expected 01-Feb-27 | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.649 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.3 mOhms | Bulk | ||||
Mfr: 0314030.MXP TTI: 0314030.HXP Littelfuse Availability: 800In Stock2,000 On Order Expected 23-Dec-26 Cartridge Fuses 250V 30A Fast Acting | 800In Stock2,000 On Order Expected 23-Dec-26 | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0235001.MXP TTI: 0235001.MXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.467 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | ||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 6,600In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 6,600In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0229003.MXP TTI: 0229003.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 3A Slo-Blo | 1,300In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | |||
Mfr: 0326020.MXP TTI: 0326020.MXP Littelfuse Availability: 21,050In StockCartridge Fuses 250V 20A Slo-Blo | 21,050In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | |||
Mfr: 0314020.MXP TTI: 0314020.HXP Littelfuse Availability: 3,500In StockCartridge Fuses 250V 20A Fast Acting | 3,500In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk | |||
Mfr: 0312002.MXP TTI: 0312002.MXP Littelfuse Availability: 9,600In StockCartridge Fuses 250V 2A Fast Acting | 9,600In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | ||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0215002.MXP TTI: 0215002.MXP Littelfuse Availability: 3,300In StockCartridge Fuses 250V 2A Slo-Blo | 3,300In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
Mfr: 0313004.MXP TTI: 0313004.HXP Littelfuse Availability: 900In Stock2,000 On Order Expected 17-Mar-27 Cartridge Fuses 250V 4A Slo-Blo | 900In Stock2,000 On Order Expected 17-Mar-27 | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk | ||||
Mfr: 0324020.MXP TTI: 0324020.HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 20A Fast Acting | 3,200In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk |