Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312015.MXP TTI: 312015P Littelfuse Availability: 0In Stock1,000 On Order Expected 18-Mar-27 Cartridge Fuses 15 AMP 32V FA CARTRIDGE | 0In Stock1,000 On Order Expected 18-Mar-27 | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 0313004.MXP TTI: 313004P Littelfuse Availability: 0In Stock2,000 On Order Expected 26-Jan-27 Cartridge Fuses 4 AMP 250V SLO BLO CARTRIDG | 0In Stock2,000 On Order Expected 26-Jan-27 | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.1 mOhms | Bulk | |||||
0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 292 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||||
Mfr: 031301.5MXP TTI: 31301.5P Littelfuse Availability: 0In Stock500 On Order Expected 10-Mar-27 Cartridge Fuses 1.5 AMP 250V SLO BLO CARTRIDG | 0In Stock500 On Order Expected 10-Mar-27 | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 191 mOhms | Bulk | ||||
Mfr: 0326001.MXP TTI: 326001P Littelfuse Availability: 0In Stock1,000 On Order Expected 09-Mar-27 Cartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 0In Stock1,000 On Order Expected 09-Mar-27 | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 389 mOhms | Bulk | |||||
Mfr: 0314012.MXP TTI: 314012P Littelfuse Availability: 0In Stock1,500 On Order Expected 19-Nov-26 Cartridge Fuses 12 AMP 250V FA | 0In Stock1,500 On Order Expected 19-Nov-26 | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 570 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 021801.6MXP TTI: 21801.6XP Littelfuse Availability: 0In Stock800 On Order Expected 24-Feb-27 Cartridge Fuses 1.6A 250V TIME DELAY | 0In Stock800 On Order Expected 24-Feb-27 | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 Ohms | Bulk | ||||
Mfr: 0326010.MXP TTI: 326010P Littelfuse Availability: 0In Stock950 On Order Expected 18-Dec-26 Cartridge Fuses 10 AMP 250V SLO BLO CARTRIDG | 0In Stock950 On Order Expected 18-Dec-26 | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | |||||
Mfr: 0312020.MXP TTI: 312020P Littelfuse Availability: 600In Stock1,400 On Order Expected 18-Nov-26 Cartridge Fuses 20 AMP 32V FA CARTRIDGE | 600In Stock1,400 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1029 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.5 mOhms | Bulk | ||||
Mfr: 02391.25MXP TTI: 2391.25XP Littelfuse Availability: 0In Stock1,900 On Order Expected 17-Feb-27 Cartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 0In Stock1,900 On Order Expected 17-Feb-27 | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 19.525 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 198 mOhms | Bulk | |||||
Mfr: 0229005.MXP TTI: 229005P Littelfuse Availability: 0In Stock300 On Order Expected 30-Mar-27 Cartridge Fuses 5 AMP 125V SLO BLO CARTRIDG | 0In Stock300 On Order Expected 30-Mar-27 | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 0216008.MXP TTI: 216008.XP Littelfuse Availability: 0In Stock2,750 On Order Expected 26-Mar-27 Cartridge Fuses 8 AMP 250V FA CARTRIDGE | 0In Stock2,750 On Order Expected 26-Mar-27 | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | |||||
Mfr: 0217001.MXP TTI: 0217001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 25.8 mOhms | Bulk | ||||
Mfr: 0314002.MXP TTI: 0314002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0218.250MXP TTI: 0218.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.5405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.8725 Ohms | Bulk | ||||||
Mfr: 02153.15MXF162SPP TTI: 02153.15MXF162SPP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Single PGT | 0In Stock | 215SP | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.07 Ohms | Bulk | |||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | |||||
Mfr: 0218.200MXP TTI: 0218.200MXP Littelfuse Availability: 0In StockCartridge Fuses .2A 250V TIME DELAY | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31.2 mOhms | Bulk | |||||
Mfr: 0218010.VXP TTI: 0218010.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 10AMP | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 100 A | - 55 C | + 125 C | 4.5 mOhms | Bulk | ||||||||
Mfr: 0215005.MXESPP TTI: 0215005.MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 5A | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 80.675 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0318004.MXP TTI: 0318004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.25 mOhms | Bulk |