Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313.250MXP TTI: 313.250P Littelfuse Availability: 0In StockCartridge Fuses .25 AMP 250V SLO BLO CARTRIDG | 0In Stock | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.27 Ohms | Bulk | ||||
Mfr: 0216004.MXP TTI: 216004.XP Littelfuse Availability: 1,100In StockCartridge Fuses 4 AMP 250V FA CARTRIDGE | 1,100In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 25 mOhms | Bulk | |||||
Mfr: 0313007.MXP TTI: 313007P Littelfuse Availability: 600In StockCartridge Fuses 7 AMP 250V SLO BLO CARTRIDG | 600In Stock | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 347 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | |||||
Mfr: 0312008.MXP TTI: 312008P Littelfuse Availability: 800In StockCartridge Fuses 8 AMP 250V FA CARTRIDGE | 800In Stock | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | ||||
Mfr: 0229001.MXP TTI: 229001P Littelfuse Availability: 600In Stock1,000 On Order Expected 02-Mar-27 Cartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 600In Stock1,000 On Order Expected 02-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 021506.3MXP TTI: 21506.3XP Littelfuse Availability: 550In StockCartridge Fuses 6.3 AMP 250V SLO BLO CARTRIDG | 550In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 129.022 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11 mOhms | Bulk | ||||
Mfr: 0224.500MXP TTI: 224.500P Littelfuse Availability: 3,440In StockCartridge Fuses .5 AMP 250V FA AXIAL | 3,440In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 0.365 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 265 mOhms | Bulk | ||||
Mfr: 0218002.MXP TTI: 218002.XP Littelfuse Availability: 2,200In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 2,200In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29 mOhms | Bulk | ||||
600In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.6 mOhms | Bulk | ||||||
Mfr: 0314010.MXP TTI: 314010P Littelfuse Availability: 500In Stock3,000 On Order Expected 02-Mar-27 Cartridge Fuses 10 AMP 250V FA CARTRIDGE | 500In Stock3,000 On Order Expected 02-Mar-27 | 314 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 206 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10.5 mOhms | Bulk | ||||
Mfr: 0314003.MXP TTI: 314003P Littelfuse Availability: 1,500In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 1,500In Stock | 314 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.2 mOhms | Bulk | ||||
Mfr: 0314020.MXP TTI: 314020P Littelfuse Availability: 700In StockCartridge Fuses 20 AMP 250V FA CARTRIDGE | 700In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.6 mOhms | Bulk | |||||
Mfr: 0229003.MXP TTI: 229003P Littelfuse Availability: 1,100In StockCartridge Fuses 3 AMP 250V SLO BLO CARTRIDG | 1,100In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 0218004.MXP TTI: 218004.XP Littelfuse Availability: 1,600In StockCartridge Fuses 4 AMP 250V SLO BLO CARTRIDG | 1,600In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: 0218008.MXP TTI: 218008.XP Littelfuse Availability: 100In StockCartridge Fuses 8 AMP 250V SLO BLO CARTRIDG | 100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 2181.25XP Littelfuse Availability: 400In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 400In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: 0229002.MXP TTI: 229002P Littelfuse Availability: 1,400In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 1,400In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | Bulk | ||||
Mfr: 0235002.MXP TTI: 235002.XP Littelfuse Availability: 4,250In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 4,250In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 02183.15MXP TTI: 2183.15XP Littelfuse Availability: 1,000In StockCartridge Fuses 3.15AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.3 mOhms | Bulk | ||||
600In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 47 mOhms | Bulk | |||||||
Mfr: 0218005.MXP TTI: 218005.XP Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 250V SLO-BLO CARTRIDG | 4,000In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | Bulk | ||||
Mfr: 0324025.MXP TTI: 324025P Littelfuse Availability: 150In Stock1,000 On Order Expected 11-Dec-26 Cartridge Fuses 25A 250V FAST ACTING | 150In Stock1,000 On Order Expected 11-Dec-26 | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
Mfr: 021802.5MXP TTI: 21802.5XP Littelfuse Availability: 1,200In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 1,200In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 23.25 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22 mOhms | Bulk | ||||
Mfr: 0325030.MXP TTI: 325030P Littelfuse Availability: 1,820In StockCartridge Fuses 30A 250V TIME DELAY | 1,820In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||||
Mfr: 021806.3MXP TTI: 21806.3XP Littelfuse Availability: 400In Stock2,000 On Order Expected 12-Mar-27 Cartridge Fuses 6.3A 250V TIME DELAY | 400In Stock2,000 On Order Expected 12-Mar-27 | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk |