Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 03266.25MXP TTI: 03266.25HXP Littelfuse Availability: 1,450In StockCartridge Fuses 250V 6.25A Slo-Blo | 1,450In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 60.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.55 mOhms | Bulk | ||||
Mfr: 021601.6MXP TTI: 021601.6HXP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 1.6A Fast Acting | 1,000In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
Mfr: 0318.062HXP TTI: 0318.062HXP Littelfuse Availability: 80In StockCartridge Fuses 250V .062A Axial Fast Acting 3AG | 80In Stock | 318 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.000249 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 0312001.MXP TTI: 312001P Littelfuse Availability: 5,800In Stock7,000 On Order Expected 24-Mar-27 Cartridge Fuses 1 AMP 250V FA CARTRIDGE | 5,800In Stock7,000 On Order Expected 24-Mar-27 | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.76 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Mfr: 0314015.MXP TTI: 314015P Littelfuse Availability: 5,900In StockCartridge Fuses 15 AMP 250V FA CARTRIDGE | 5,900In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 292 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.1 mOhms | Bulk | ||||
Mfr: 0312004.MXP TTI: 312004P Littelfuse Availability: 16,600In StockCartridge Fuses 4 AMP 250V FA CARTRIDGE | 16,600In Stock | 312 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0312.500MXP TTI: 312.500P Littelfuse Availability: 14,900In Stock1,000 On Order Expected 19-Nov-26 Cartridge Fuses .5 AMP 250V FA CARTRIDGE | 14,900In Stock1,000 On Order Expected 19-Nov-26 | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 498 mOhms | Bulk | ||||
Mfr: 0215.500MXP TTI: 215.500XP Littelfuse Availability: 20,800In StockCartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 20,800In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.424 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.168 Ohms | Bulk | ||||
Mfr: 0312006.MXP TTI: 312006P Littelfuse Availability: 2,000In StockCartridge Fuses 6 AMP 250V FA CARTRIDGE | 2,000In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | Bulk | ||||
Mfr: 0230005.MXP TTI: 230005P Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 125V SLO BLO AXIAL | 4,000In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 400 A | 267 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Bulk | ||||
Mfr: 0215.200MXEP TTI: 0215.200MXEP Littelfuse Availability: 400In StockCartridge Fuses 250V .2A Slo-Blo | 400In Stock | 215 | Ceramic Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.84 Ohms | Bulk | ||||
Mfr: 0828025.ZXISOP TTI: 0828025.ZXISOP Littelfuse Availability: 250In StockCartridge Fuses 1KV BOLT DOWN TERMINAL 25A | 250In Stock | 828 | Glass Fuses | 25 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1190 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 3.2 mOhms | Tray | |||||
Mfr: 0218001.MXP TTI: 218001.XP Littelfuse Availability: 2,000In StockCartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 2,000In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0312010.MXP TTI: 312010P Littelfuse Availability: 2,600In StockCartridge Fuses 10 AMP 250V FA CARTRIDGE | 2,600In Stock | 312 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 298 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.3 mOhms | Bulk | ||||
Mfr: 0312005.MXP TTI: 312005P Littelfuse Availability: 600In Stock2,000 On Order Expected 30-Mar-27 Cartridge Fuses 5 AMP 250V FA CARTRIDGE | 600In Stock2,000 On Order Expected 30-Mar-27 | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk | ||||
Mfr: 0218.500MXP TTI: 218.500XP Littelfuse Availability: 200In Stock1,000 On Order Expected 19-Nov-26 Cartridge Fuses .5 AMP 250V SLO BLO CARTRIDG | 200In Stock1,000 On Order Expected 19-Nov-26 | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Mfr: 0313001.MXP TTI: 313001P Littelfuse Availability: 1,000In StockCartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||
Mfr: 0225003.MXP TTI: 225003P Littelfuse Availability: 3,800In Stock2,000 On Order Expected 10-Mar-27 Cartridge Fuses 3 AMP 250V FA CARTRIDGE | 3,800In Stock2,000 On Order Expected 10-Mar-27 | 225 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 4.62 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Mfr: 0312002.MXP TTI: 312002P Littelfuse Availability: 3,400In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 3,400In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70 mOhms | Bulk | ||||
Mfr: 0326012.MXP TTI: 326012P Littelfuse Availability: 1,000In StockCartridge Fuses 12 AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 6.7 mOhms | Bulk | ||||||
Mfr: 0326015.MXP TTI: 326015P Littelfuse Availability: 1,250In StockCartridge Fuses 15 AMP 250V SLO BLO CARTRIDG | 1,250In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||
Mfr: 0313002.MXP TTI: 313002P Littelfuse Availability: 1,600In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 1,600In Stock | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116 mOhms | Bulk | ||||
Mfr: 0313003.MXP TTI: 313003P Littelfuse Availability: 2,300In StockCartridge Fuses 3 AMP 250V SLO BLO CARTRIDG | 2,300In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 58.8 mOhms | Bulk | ||||||
Mfr: 0312003.MXP TTI: 312003P Littelfuse Availability: 1,800In StockCartridge Fuses 3 AMP 250V FA CARTRIDGE | 1,800In Stock | 312 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 42.7 mOhms | Bulk | ||||
Mfr: 0313005.MXP TTI: 313005P Littelfuse Availability: 4,600In StockCartridge Fuses 5 AMP 250V SLO BLO CARTRIDG | 4,600In Stock | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 140 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.4 mOhms | Bulk |