Littelfuse - Cartridge Fuses
9,072 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0215020.MXEP TTI: 0215020.MXEP Littelfuse Availability: 660In StockCartridge Fuses 250V HBC PT TL 5X20 PB FREE 20A | 660In Stock | 215 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 400 A | 2600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.3 mOhms | Bulk | ||||
Mfr: 0235006.MXP TTI: 0235006.HXP Littelfuse Availability: 2,250In StockCartridge Fuses 125V 6A 5X20mm Fast Acting | 2,250In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 47.324 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.8 mOhms | Bulk | ||||
Mfr: 0218.160MXP TTI: 0218.160HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .16A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk | ||||
Mfr: 0324010.MXP TTI: 0324010.MXP Littelfuse Availability: 10,500In StockCartridge Fuses 250V 10A Fast Acting Wshbl | 10,500In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.54 mOhms | Bulk | |||
Mfr: 0215002.MXEP TTI: 0215002.MXEP Littelfuse Availability: 200In StockCartridge Fuses 250V 2A Slo-Blo | 200In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 56.6 mOhms | Bulk | ||||
3,000In Stock | 606 | Melamine Fuses | 50 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | 4800 A2 sec | Board Mount | Radial Stand-Off | - 55 C | + 125 C | 1.31 mOhms | Tray | ||||||
Mfr: 0313.250MXP TTI: 0313.250MXP Littelfuse Availability: 800In StockCartridge Fuses 250V .25A Slo-Blo 3AG | 800In Stock | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.27 Ohms | Bulk | ||||
Mfr: 021606.3MXEP TTI: 021606.3MXEP Littelfuse Availability: 180In StockCartridge Fuses 250V 6.3A Fast Acting | 180In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 031301.6MXP TTI: 031301.6HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 1.6A Slo-Blo | 400In Stock | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 49.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 171 mOhms | Bulk | ||||
Mfr: 0235.250HXEP TTI: 0235.250HXEP Littelfuse Availability: 100In StockCartridge Fuses 250V .25A Fast Acting | 100In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.017 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.25 Ohms | Bulk | ||||
Mfr: 0234008.MXP TTI: 0234008.MXP Littelfuse Availability: 2,150In StockCartridge Fuses 250V 8A Medium Acting | 2,150In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 80.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.35 mOhms | Bulk | ||||
600In Stock | 326 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 67.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.25 mOhms | Bulk | |||||
Mfr: 0508.315MXP TTI: 0508.315MXP Littelfuse Availability: 300In StockCartridge Fuses FUSE 1000V 3AB FA PB-FREE .315A | 300In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | 0.071 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | Bulk | |||
Mfr: 0215004.MRET1SPP TTI: 0215004.MRET1SPP Littelfuse Availability: 1,000In StockCartridge Fuses 250V 4A 5x20mm Slo-Blo | 1,000In Stock | 215SP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 46.96 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | Reel | ||||
Mfr: 0324030.MXP TTI: 0324030.MXP Littelfuse Availability: 6,500In StockCartridge Fuses 250V 30A Fast Acting | 6,500In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
Mfr: 0217.050MXP TTI: 0217.050MXP Littelfuse Availability: 5,400In StockCartridge Fuses 250 V 0.05A 5x20mm Fast Acting | 5,400In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00049 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.2 Ohms | Bulk | ||||
100In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk | |||||
Mfr: 0312015.MXP TTI: 0312015.HXP Littelfuse Availability: 2,000In StockCartridge Fuses 32V 15A Fast Acting | 2,000In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 490.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | ||||
Mfr: 02291.25MXP TTI: 02291.25HXP Littelfuse Availability: 100In StockCartridge Fuses 250V 1.25A Slo-Blo | 100In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 9.8 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 146 mOhms | Bulk | |||
Mfr: 023002.5MXP TTI: 023002.5HXP Littelfuse Availability: 1,500In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 1,500In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 50 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 50.15 mOhms | Bulk | |||
Mfr: 0218.315MXP TTI: 0218.315HXP Littelfuse Availability: 900In StockCartridge Fuses 250V .315A Time Lag (Slo-Blo) | 900In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0216.100MXP TTI: 0216.100HXP Littelfuse Availability: 450In StockCartridge Fuses 250V .1A Fast Acting | 450In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | ||||
Mfr: 0216.050MXEP TTI: 0216.050MXEP Littelfuse Availability: 950In StockCartridge Fuses 250V .05A Fast Acting | 950In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.9 Ohms | Bulk | ||||
Mfr: 021806.3MXEP TTI: 021806.3MXEP Littelfuse Availability: 1,100In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0217.100HXP TTI: 0217.100HXP Littelfuse Availability: 300In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 300In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk |