Littelfuse - Fuse Clips
214 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Fuse Size / Group | Mounting Style | Current Rating | Contact Plating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Clip Clamp | Panel | 60 A | Box | ||||||
0In Stock | Clip Clamp | Panel | 600 A | Box | ||||||
0In Stock | Clip Clamp | Panel | 60 A | Box | ||||||
0In Stock | Clip Clamp | Panel | 100 A | Box | ||||||
0In Stock | LIVE PARTS | Fuse Clip | 20.6 mm (13/16 in) | Screw, Rivet | Box | |||||
0In Stock | Clip Clamp | Panel | 30 A | Box | ||||||
0In Stock | LCC | Clip Clamp | Panel | 200 A | Box | |||||
0In Stock | LRU | Reducers | Class H | 60 A | Box | |||||
0In Stock | LRU | J Class Fuse | Class J | Snap In | 60 A | Box | ||||
0In Stock | LIVE PARTS | Fuse Clip | 14.3 mm (9/16 in) | Screw, Rivet | Bulk | |||||
0In Stock | Clip Clamp | Panel | 400 A | Box | ||||||
0In Stock | 124 | 3AB, 3AG | Through Hole | 40 A | Tin | Bulk | ||||
0In Stock | 100, 102, 122 | Low Profile | 6.35 mm (1/4 in) | Through Hole | 15 A | Tin | Bulk | |||
0In Stock | 101/102/105/107/109/121/125/127/129 | Rivet/Eyelet | 10.3 mm (13/32 in), 5AG, Midget | Screw, Rivet | 15 A | Nickel | Bulk | |||
0In Stock | 101/102/105/107/109/121/125/127/129 | Rivet/Eyelet | 6.35 mm (1/4 in) | Screw, Rivet | 15 A | Nickel | Bulk | |||
Mfr: 52100001009 TTI: 52100001009 Littelfuse Availability: 0In StockFuse Clips 5mm Clip 90 Degree Pin Shift | 0In Stock | 521 | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | 6.3 A | Tin | Bulk | ||
0In Stock | 101/102/105/107/109/121/125/127/129 | NEC Rivet/Eyelet | 14.3 mm (9/16 in) | Screw, Rivet | 30 A | Silver | Bulk | |||
0In Stock | Bulk | |||||||||
0In Stock | Fuse Clip | 5 x 20 mm, 5 x 15 mm (2AG) | Panel | 10 A | Bulk | |||||
0In Stock | 100, 102, 122 | Low Profile | 19.1 x 5.1 mm (ATO , ATC) | Through Hole | 15 A | Tin | Bulk | |||
0In Stock | LRU | H/K5 Class Fuse | Class H | Panel | 600 A | Bulk | ||||
0In Stock | LRU | J Class Fuse | Class J | Snap In | 400 A | Bulk | ||||
0In Stock | LRU | R Class Fuse | Class R | Panel | 200 A | Bulk | ||||
0In Stock | LRU | H/K5 Class Fuse | Class H | Panel | 400 A | Bulk | ||||
0In Stock | 102, 122 | 6.35 mm (1/4 in) | Through Hole | 30 A | Tin | Bulk |