• Supercapacitors / Ultracapacitors

SCL - Lelon - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCMDLC5R5105ZVC205008E
TTI: Not Assigned
Lelon
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
1 F
5.5 VDC
Radial
20.5 mm (0.807 in)
1000 Hour
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
7.5 mm
SCL