Lelon - Supercapacitors / Ultracapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 5.5 VDC | Radial | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | SVLT | |||||||||||
Mfr: VL5R5105ZVH190004E TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | |||||||||||||||||||
Mfr: CLT3R6224ZVH115005E TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | |||||||||||||||||||
Mfr: LC5R5155ZVH190005E TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | |||||||||||||||||||
Mfr: LC5R5224ZVV115004E-X TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | |||||||||||||||||||
TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5.5 VDC | Radial | 20.5 mm (0.807 in) | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | SCL | ||||||||
Mfr: LC5R5105ZVC205008E TTI: Not Assigned Lelon Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps |