HBO - Lelon - Aluminum Organic Polymer Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HBO471M1ETT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | HBO | |||||||
Mfr: HBO101M1VTT-0608K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 7.7 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 350 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | HBO | |||||||
Mfr: HBO391M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 390 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | HBO | |||||||||||
Mfr: HBO331M1VTT-1010K TTI: Not Assigned Lelon Availability: 0In StockAluminum Organic Polymer Capacitors Elec. Capacitor | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | HBO |