LI - Laird Technologies - Ferrite Beads
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 36,000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 36,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: LI0402D121R-10 TTI: LI0402D121R-10 Laird Technologies Availability: 180,000In StockFerrite Beads 120ohms 100MHz .4A Monolithic 0402 SMD | 180,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: LI0805G301R-10 TTI: LI0805G301R-10 Laird Technologies Availability: 64,000In StockFerrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD | 64,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: LI0805H750R-10 TTI: LI0805H750R-10 Laird Technologies Availability: 36,000In StockFerrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD | 36,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: LI0603E151R-10 TTI: LI0603E151R-10 Laird Technologies Availability: 56,000In StockFerrite Beads 150ohms 0.25ohms 500mA | 56,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 500 mA | 250 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI0402E600R-10 TTI: LI0402E600R-10 Laird Technologies Availability: 30,000In StockFerrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD | 30,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: LI1206H121R-10 TTI: LI1206H121R-10 Laird Technologies Availability: 18,000In StockFerrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD | 18,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI1206H151R-10 TTI: LI1206H151R-10 Laird Technologies Availability: 21,000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD | 21,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0402C221R-10 TTI: LI0402C221R-10 Laird Technologies Availability: 240,000In StockFerrite Beads 220ohms 0.35ohms 300mA | 240,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 350 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: LI0603G800R-10 TTI: LI0603G800R-10 Laird Technologies Availability: 24,000In StockFerrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD | 24,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI0402B301R-10 TTI: LI0402B301R-10 Laird Technologies Availability: 10,000In StockFerrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD | 10,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: LI1806C151R-10 TTI: LI1806C151R-10 Laird Technologies Availability: 30,000In StockFerrite Beads 150ohms 100MHz .3A Monolithic 1806 SMD | 30,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 300 mA | 500 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0805G201R-10 TTI: LI0805G201R-10 Laird Technologies Availability: 20,000In StockFerrite Beads 200ohms 0.3ohms 700mA | 20,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 700 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: LI1806E101R-10 TTI: LI1806E101R-10 Laird Technologies Availability: 2,000In StockFerrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD | 2,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0603G121R-10 TTI: LI0603G121R-10 Laird Technologies Availability: 0In StockFerrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI0805H121R-10 TTI: LI0805H121R-10 Laird Technologies Availability: 0In Stock184,000 On Order Expected Ferrite Beads 120ohms 100MHz .8A Monolithic 0805 SMD | 0In Stock184,000 On Order Expected | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: LI0603D301R-10 TTI: LI0603D301R-10 Laird Technologies Availability: 0In Stock120,000 On Order Expected 25-May-27 Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD | 0In Stock120,000 On Order Expected 25-May-27 | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 400 mA | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI0603G221R-10 TTI: LI0603G221R-10 Laird Technologies Availability: 0In Stock168,000 On Order Expected 06-Jan-27 Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD | 0In Stock168,000 On Order Expected 06-Jan-27 | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 300 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI1812D121R-10 TTI: LI1812D121R-10 Laird Technologies Availability: 0In StockFerrite Beads 120ohms 0.4ohms 400mA | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 400 mA | 400 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | ||||||
Mfr: LI0402B800R-10 TTI: LI0402B800R-10 Laird Technologies Availability: 0In StockFerrite Beads 80ohms 0.8ohms 200mA | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: LI0402E300R-10 TTI: LI0402E300R-10 Laird Technologies Availability: 0In StockFerrite Beads 30ohms 100MHz .5A Monolithic 0402 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: LI0603E470R-10 TTI: LI0603E470R-10 Laird Technologies Availability: 0In StockFerrite Beads 47ohms 0.1ohms 500mA | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 500 mA | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LI0201C121R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 120ohms 100MHz .3A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 300 mA | 700 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: LI1806E800R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI0402C470R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 47ohms 0.15ohms 300mA | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 47 Ohms | 300 mA | 150 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel |
- 1
- 2