LF - Laird Technologies - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LF | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5.138 Ohms | 100 mA | 1.25 Ohms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: LF1206E152R-10 TTI: LF1206E152R-10 Laird Technologies Availability: 0In Stock15,000 On Order Expected 18-Jan-27 Ferrite Beads 950ohms 0.3ohms 500mA | 0In Stock15,000 On Order Expected 18-Jan-27 | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 mOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: LF1206C202R-10 TTI: LF1206C202R-10 Laird Technologies Availability: 0In StockFerrite Beads 915ohms 0.5ohms 300mA | 0In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 mOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: LF1206A302R-10 TTI: LF1206A302R-10 Laird Technologies Availability: 0In StockFerrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms | 0In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.05 Ohms | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel |