DM3312 - Laird Technologies - Ferrite Beads
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DM3312X101R-10 TTI: DM3312X101R-10 Laird Technologies Availability: 7,500In Stock17,500 On Order Expected Ferrite Beads 100ohms 100MHz | 7,500In Stock17,500 On Order Expected | DM3312 | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | Reel |