Laird Technologies - Ferrite Beads
186 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1206N680R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads | Not Available Online | HI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: MI0603J471R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Ferrite Beads and Chips | Not Available Online | MI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: MI0402L100R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0402,MI | Not Available Online | MI | Ferrite Chip Beads | Reel | ||||||||||||||||
Mfr: HZ0603B471R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads | Not Available Online | HZ | Reel | |||||||||||||||||
Mfr: LI0201C330R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 33ohms 100MHz .3A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 300 mA | 500 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: LI0201C800R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 80ohms 100MHz .3A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 300 mA | 600 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: LI0201C560R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 56ohms 100MHz .3A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 56 Ohms | 300 mA | 600 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: LI0201E800R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 80ohms 100MHz .5A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 500 mA | 500 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: LI0201B241R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 240ohms 100MHz .2A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 1 Ohms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: LI0201B800R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads 80ohms 100MHz .2A 0201 | Not Available Online | LI | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 800 mOhms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.33 mm | Reel | ||||||
Mfr: HI0603T220R-10 TTI: Not Assigned Laird Technologies Availability: Not Available OnlineFerrite Beads Broadband,1Ln 0603,HI | Not Available Online | HI | Ferrite Chip Beads | Reel |