Laird Technologies - Ferrite Beads
186 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 68,000In StockFerrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 68,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | ||||||
Mfr: HI1206N101R-10 TTI: HI1206N101R-10 Laird Technologies Availability: 348,000In StockFerrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD | 348,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Availability: 320,000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 320,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI1206T161R-10 TTI: HI1206T161R-10 Laird Technologies Availability: 64,000In StockFerrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD | 64,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 160 Ohms | 6 A | 18 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Technologies Availability: 540,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 540,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Technologies Availability: 5,000In Stock45,000 On Order Expected Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency | 5,000In Stock45,000 On Order Expected | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Technologies Availability: 6,000In Stock201,000 On Order Expected Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 6,000In Stock201,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0603B112R-10 TTI: HZ0603B112R-10 Laird Technologies Availability: 8,000In StockFerrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD | 8,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Technologies Availability: 432,000In Stock60,000 On Order Expected 04-Nov-26 Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 432,000In Stock60,000 On Order Expected 04-Nov-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Technologies Availability: 192,000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 192,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
0In Stock | LF | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5.138 Ohms | 100 mA | 1.25 Ohms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 540,000In Stock80,000 On Order Expected 10-Dec-26 Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 540,000In Stock80,000 On Order Expected 10-Dec-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Technologies Availability: 408,000In StockFerrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 408,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805C202R-10 TTI: HZ0805C202R-10 Laird Technologies Availability: 44,000In Stock176,000 On Order Expected 01-Feb-27 Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD | 44,000In Stock176,000 On Order Expected 01-Feb-27 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI0805R800R-10 TTI: HI0805R800R-10 Laird Technologies Availability: 4,000In Stock652,000 On Order Expected Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD | 4,000In Stock652,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: MI0805M221R-10 TTI: MI0805M221R-10 Laird Technologies Availability: 12,000In StockFerrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD | 12,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: LI0402D121R-10 TTI: LI0402D121R-10 Laird Technologies Availability: 190,000In StockFerrite Beads 120ohms 100MHz .4A Monolithic 0402 SMD | 190,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | ||||||
Mfr: MI0603L221R-10 TTI: MI0603L221R-10 Laird Technologies Availability: 136,000In Stock416,000 On Order Expected Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD | 136,000In Stock416,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1206K601R-10 TTI: MI1206K601R-10 Laird Technologies Availability: 387,000In StockFerrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD | 387,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: MI0603J601R-10 REV A TTI: MI0603J601R-10 Laird Technologies Availability: 288,000In Stock404,000 On Order Expected Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD | 288,000In Stock404,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ1206C202R-10 TTI: HZ1206C202R-10 Laird Technologies Availability: 81,000In Stock225,000 On Order Expected Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD | 81,000In Stock225,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.4 mm | Reel | ||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Technologies Availability: 152,000In StockFerrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 152,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Technologies Availability: 96,000In StockFerrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 96,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Technologies Availability: 44,000In StockFerrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 44,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Technologies Availability: 337,500In StockFerrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 337,500In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel |