Tputty 506 - Laird - Thermal Interface Products
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermally Conductive Adhesives | Silicone Putty | Silicone Elastomer | 3.5 W/m-K | Turquoise | - 45 C | + 200 C | UL 94 V-0 | Tputty 506 | Each | |||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Silicone Putty | Silicone Elastomer | 3.5 W/m-K | Turquoise | - 45 C | + 200 C | UL 94 V-0 | Tputty 506 | Bulk |