Tputty 502 - Laird - Thermal Interface Products
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 0.08 in | UL 94 V-0 | Tputty 502 | Bulk | ||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 457 mm | 457 mm | 2.03 mm | UL 94 HB | Tputty 502 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 1.52 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | |||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Boron Nitride | 3 W/m-K | 4 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 0.04 in | UL 94 V-0 | Tputty 502 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 2 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 0.51 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Thermally Conductive Adhesives | Thermal Pad | Boron Nitride | 3 W/m-K | White | - 45 C | + 200 C | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||||||
0In Stock | Thermally Conductive Adhesives | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.28 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | White | - 45 C | + 200 C | Tputty 502 | Bulk | ||||||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | White | - 45 C | + 200 C | Tputty 502 | Bulk | ||||||||||||
0In Stock | Thermally Conductive Adhesives | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 1.27 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 3 kVAC | White | - 45 C | + 200 C | UL 94 HB | Tputty 502 | Bulk | |||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 0.12 in | UL 94 V-0 | Tputty 502 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | Yellow | - 25 C | + 125 C | 229 mm | 229 mm | 0.76 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | Tputty 502 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.79 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 2.54 mm | Tputty 502 | Bulk | |||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 457 mm | 457 mm | 1.778 mm | UL 94 HB | Tputty 502 | Bulk |
- 1
- 2