Tpcm 580 - Laird - Thermal Interface Products
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermally Conductive Insulators | Tpcm 580 | Bulk | ||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Tpcm 580 | Bulk | ||||||||||||||||
Not Available Online | Thermally Conductive Insulators | Silicone Elastomer | 4 W/m-K | Gray | - 40 C | + 125 C | 9 in | 9 in | 0.008 in | Tpcm 580 | Bulk | ||||||||
Not Available Online | Thermally Conductive Insulators | Silicone Elastomer | 3.8 W/m-K | Gray | - 40 C | + 125 C | 0.076 mm | UL 94 V-0 | Tpcm 580 | Bulk | |||||||||
Not Available Online | Thermally Conductive Insulators | Thermal Pad | Silicone Elastomer | 3.8 W/m-K | Gray | - 40 C | + 125 C | 457.2 mm | 457.2 mm | 0.127 mm | 50 psi | Tpcm 580 | Bulk | ||||||
Not Available Online | Thermally Conductive Insulators | Thermal Pad | Phase Change Compound | 3.8 W/m-K | Gray | - 40 C | + 125 C | 228.6 mm | 228.6 mm | 0.25 mm | 50 psi | UL 94 V-0 | Tpcm 580 | Bulk | |||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | 4 W/m-K | Tpcm 580 | Bulk | |||||||||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | 4 W/m-K | 457.2 mm | 457.2 mm | 0.21 mm | 50 psi | Tpcm 580 | Bulk |