Tgrease 2500 - Laird - Thermal Interface Products
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Each | ||||||||
11In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Bulk | ||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Bulk | ||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Tgrease 2500 | Bulk | ||||||||||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Bulk | ||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone-Free Grease | 3.8 W/m-K | White | - 55 C | + 150 C | 50 psi | UL 94 V-0 | Tgrease 2500 | Bulk | ||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | 3.8 W/m-K | Tgrease 2500 | Bulk | |||||||||||||||
Not Available Online | Thermal Paste / Thermal Grease / Thermal Gel | 3.8 W/m-K | White | - 55 C | + 150 C | UL 94 V-0 | Tgrease 2500 | ||||||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | White | - 55 C | + 150 C | UL 94 V-0 | Tgrease 2500 | |||||||||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | 3.8 W/m-K | Tgrease 2500 | Bulk |