Tgon 800 - Laird - Thermal Interface Products
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermally Conductive Insulators | Thermal Pad | Non-standard | Graphite | 5 W/m-K | Gray | 609.6 mm | 457 mm | 0.25 mm | 650 psi | UL 94 V-0 | Tgon 800 | Each | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Graphite | 5 W/m-K | Pewter | - 240 C | + 300 C | 1.5 ft | 2 ft | 0.02 in | 650 psi | UL 94 V-0 | Tgon 800 | Each | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Graphite | 5 W/m-K | Pewter | - 240 C | + 300 C | 609.6 mm | 457 mm | 0.51 mm | 650 psi | UL 94 V-0 | Tgon 800 | Each | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Graphite | 5 W/m-K | Gray | - 240 C | + 300 C | 609.6 mm | 457 mm | 0.25 mm | 650 psi | UL 94 V-0 | Tgon 800 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Graphite | 5 W/m-K | Pewter | - 240 C | + 300 C | 609.6 mm | 457 mm | 0.25 mm | 650 psi | UL 94 V-0 | Tgon 800 | Bulk |