Tflex 600 - Laird - Thermal Interface Products
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
1In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 3 W/m-K | Tflex 600 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 1.52 mm | UL 94 V-0 | Tflex 600 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 1.77 mm | UL 94 V-0 | Tflex 600 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 4.57 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 3.81 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 0.254 mm | UL 94 V-0 | Tflex 600 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 1.27 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 600 | Each | |||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 3 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.508 mm | 10 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 600 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 3 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 0.508 mm | 10 psi | UL 94 V-0 | Tflex 600 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 3 W/m-K | Tflex 600 | Each | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.762 mm | 10 psi | UL 94 V-0 | Tflex 600 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 1.52 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 3.89 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm (0.1 in) | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.356 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.508 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 4.01 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 3.048 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 1.77 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk |