Tflex 300 - Laird - Thermal Interface Products
87 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 1.52 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 1.2 W/m-K | 10 kVAC | Gray | - 40 C | + 160 C | 229 mm | 229 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 0.51 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 3.05 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | Green | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 0.51 mm | 10 psi | UL 94 V-0 | Tflex 300 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 2.54 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 0.51 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 5.08 mm | 15 psi | UL 94 V-0 | Tflex 300 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 5.08 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 3.56 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | Pink | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 1.01 mm | 10 psi | UL 94 V-0 | Tflex 300 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 1.52 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 0.89 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 0.51 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 1.2 W/m-K | Green (Light Green) | - 40 C | + 160 C | 0.5 mm to 5 mm | UL 94 V-0 | Tflex 300 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 2.79 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 4.57 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk |