SF16 - Laird - Thermal Interface Products
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | 16 W/m-K | Gray | - 40 C | + 125 C | 457 mm | 457 mm | 0.75 mm | UL 94 V-0 | SF16 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | 16 W/m-K | Gray | - 40 C | + 125 C | 457 mm | 457 mm | 0.5 mm | UL 94 V-0 | SF16 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | 16 W/m-K | Gray | - 40 C | + 125 C | 457 mm | 457 mm | 1.25 mm | UL 94 V-0 | SF16 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | 16 W/m-K | Gray | - 40 C | + 125 C | 457 mm | 457 mm | 1 mm | UL 94 V-0 | SF16 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | 16 W/m-K | Gray | - 40 C | + 125 C | 457 mm | 457 mm | 1.5 mm | UL 94 V-0 | SF16 | Bulk |