HR6.5 - Laird - Thermal Interface Products
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Ceramic Filled Silicone | 6.2 W/mK | 7 kV | Gray | - 50 C | + 150 C | 229 mm | 229 mm | 1.25 mm | UL 94 V-0 | HR6.5 | Each | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Ceramic Filled Silicone | 6.2 W/mK | 7 kV | Gray | - 50 C | + 150 C | 229 mm | 229 mm | 1.5 mm | UL 94 V-0 | HR6.5 | Each | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Ceramic Filled Silicone | 6.2 W/mK | 7 kV | Gray | - 50 C | + 150 C | 229 mm | 229 mm | 1.75 mm | UL 94 V-0 | HR6.5 | Each | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Ceramic Filled Silicone | 6.2 W/mK | 7 kV | Gray | - 50 C | + 150 C | 229 mm | 229 mm | 1 mm | UL 94 V-0 | HR6.5 | Each |