Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.5 mm | 10 psi | UL 94 V-0 | HD300 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 1 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
Mfr: A18168-040 TTI: A18168-040 Laird Availability: 0In StockThermal Interface Products COOLZORB-200 .040IN 18X18IN | 0In Stock | Thermal and EMI Absorbers | Non-standard | 1.7 W/mK | Gray | - 40 C | + 175 C | 18 in | 18 in | UL 94 V-0 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 0.51 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 5.08 mm | 15 psi | UL 94 V-0 | Tflex 300 | Each | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 5.08 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 1.27 mm | UL 94 V-0 | Tflex 600 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 5 W/m-K | Pink | - 50 C | + 200 C | 228.6 mm | 228.6 mm | 0.50 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 6 W/m-K | 4 kVAC | Blue | - 45 C | + 200 C | 406 mm | 406 mm | 0.51 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Blue (Teal) | - 40 C | + 150 C | 9 in | 9 in | 0.2 in | UL 94 V-0 | Tflex HD80000 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Gap Filler Pad | Ceramic Filled Silicone-Free Thermoplastic | 10 W/m-K | Gray | - 40 C | + 125 C | 229 mm | 229 mm | 0.51 mm | UL 94 V-0 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 9 in | 9 in | 5000 | Each | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Gap Filler Pad | Non-standard | 7.5 W/m-K | Gray | - 50 C | + 125 C | 9 in | 9 in | 1.5 mm | Tflex | Each | |||||||
Mfr: A18168-080 TTI: A18168-080 Laird Availability: 0In StockThermal Interface Products COOLZORB-200 .080IN 18X18IN | 0In Stock | Thermal and EMI Absorbers | Non-standard | 1.7 W/mK | Gray | - 40 C | + 175 C | 18 in | 18 in | UL 94 V-0 | Bulk | ||||||||
0In Stock | Thermally Conductive Insulators | Thermal Pad | Non-standard | 4.2 kVAC | Amber | - 60 C | + 150 C | 457.2 mm | 279.4 mm | 0.05 mm | 13.5 kpsi | UL 94 V-0 | Tgard K52 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Gap Filler Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 65 C | + 125 C | 457 mm | 457 mm | 0.51 mm | UL 94 V-0 | HD90000 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 3.56 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
0In Stock | Bulk |