Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 3.5 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 2 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 1.5 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Ceramic Filled Silicone | 6.2 W/mK | 7 kV | Gray | - 50 C | + 150 C | 229 mm | 229 mm | 1 mm | UL 94 V-0 | HR6.5 | Each | ||||||
0In Stock | Thermally Conductive Insulators | Thermal Pad | Non-standard | 4.2 kVAC | Amber | - 60 C | + 150 C | 457.2 mm | 279.4 mm | 0.05 mm | 13.5 kpsi | UL 94 V-0 | Tgard K52 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 2.54 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Gap Filler Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 65 C | + 125 C | 457 mm | 457 mm | 0.51 mm | UL 94 V-0 | HD90000 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 3.56 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 0.7 W/m-K | White | - 40 C | + 125 C | 228 mm | 228 mm | 0.05 mm | Bulk | ||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Graphite | 5 W/m-K | Gray | - 240 C | + 300 C | 609.6 mm | 457 mm | 0.25 mm | 650 psi | UL 94 V-0 | Tgon 800 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 4.01 mm | 15 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 5 W/m-K | Gray | - 40 C | + 200 C | 457.2 mm | 457.2 mm | 1.02 mm | UL 94 V-0 | Tflex 700 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 5 W/m-K | Gray | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.52 mm | UL 94 V-0 | Tflex 700 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 3 W/m-K | Gray | - 45 C | + 200 C | 228.6 mm | 228.6 mm | 4.10 mm | UL 94 V-0 | Tflex HR600 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 3 W/m-K | Pink | - 20 C | + 125 C | 228.6 mm | 215.9 mm | 1.01 mm | UL 94 V-0 | Tflex SF600 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 5 W/m-K | Pink | - 50 C | + 200 C | 228.6 mm | 228.6 mm | 0.50 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.7 W/m-K | Pink | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.52 mm | 10 psi | UL 94 V-0 | HD300 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 5 W/m-K | Pink | - 50 C | + 200 C | 457.2 mm | 457.2 mm | 1.01 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 2.28 mm | 10 psi | UL 94 V-0 | HD90000 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 4 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Teal | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 0.06 in | 10 psi | UL 94 V-0 | Tflex HD80000 | Bulk | ||||
Mfr: 57GF3127097C000100 TTI: 57GF3127097C000100 Laird Availability: 0In StockThermal Interface Products 300.0MM (9.7X12.7MM) | 0In Stock | Thermally Conductive Insulators | Graphite-over-Foam (GOF) | Non-standard | Polyurethane | 2 W/m-K | Copper | - 40 C | + 80 C | 12.7 mm | 12.7 mm | 9.7 mm | UL 94 V-0 | GOF3000 | Each |