Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 5 W/m-K | 1 kVAC | Pink | - 45 C | + 200 C | 203 mm | 203 mm | 0.01 in | 35 psi | UL 94 V-0 | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 1.5 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 2.5 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
Not Available Online | Thermal Paste / Thermal Grease / Thermal Gel | Bulk | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | 16 W/m-K | Gray | - 40 C | + 125 C | 457 mm | 457 mm | 1 mm | UL 94 V-0 | SF16 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 1.52 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Aluminum | Gray | + 200 C | 457.2 mm | 304.8 mm | 0.076 mm | 5 psi | Tpcm AL-52 | Bulk | |||||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | Thermal Grease | Silicone Grease | 1.2 W/m-K | White | + 125 C | 50 psi | Tgrease 1500 | Bulk | ||||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 5 W/m-K | Pink | - 50 C | + 200 C | 228.6 mm | 228.6 mm | 2.03 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 1.27 mm | 10 psi | UL 94 V-0 | HD90000 | Bulk | ||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 7.5 W/m-K | Gray | - 50 C | + 125 C | 228.6 mm | 228.6 mm | 10 psi | UL 94 V-0 | HD90000 | Bulk | |||||
Mfr: A18181-080 TTI: A18181-080 Laird Availability: 0In StockThermal Interface Products COOLZORB-ULTRA, 080 | 0In Stock | Thermal and EMI Absorbers | Absorbing Sheet | Non-standard | Non-Silicone | 11.5 W/m-K | 1.34 kVAC, 1.85 kVDC | Gray (Dark Gray) | - 40 C | + 125 C | 457.2 mm | 457.2 mm | 0.08 in | UL 94 V-0 | Bulk | ||||
Mfr: A18183-060 TTI: A18183-060 Laird Availability: Not Available OnlineThermal Interface Products 4X4IN | Not Available Online | Thermal and EMI Absorbers | Absorbing Sheet | Non-standard | Non-Silicone | 11.5 W/m-K | 1.34 kVAC, 1.85 kVDC | Gray (Dark Gray) | - 40 C | + 125 C | 101.6 mm | 101.6 mm | 0.06 in | UL 94 V-0 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Graphite | 34 W/m-K | Gray | - 40 C | + 125 C | 127 mm | 76 mm | 1.25 mm | UL 94 V-0 | HP34 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 3.30 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
Not Available Online | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 3 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Yellow | - 45 C | + 200 C | 203 mm | 203 mm | 0.02 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 6 W/m-K | Teal | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 0.08 in | 10 psi | UL 94 V-0 | Tflex HD80000 | Bulk | ||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 228.6 mm | 228.6 mm | 4.32 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
Mfr: 57GF3050050C000100 TTI: 57GF3050050C000100 Laird Availability: 0In StockThermal Interface Products THERMAL GASKET | 0In Stock | Thermally Conductive Insulators | Graphite-over-Foam (GOF) | Non-standard | Polyurethane | 2 W/m-K | Copper | - 40 C | + 80 C | 5 mm | 5 mm | 2.6 mm | UL 94 V-0 | GOF3000 | Bulk | ||||
Not Available Online | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Thermoplastic (TP) | 7.5 W/m-K | Gray | - 40 C | + 125 C | 228.6 mm | 228.6 mm | 0.4 mm | UL 94 V-0 | Bulk | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 5 kVAC | Blue-Violet | - 45 C | + 200 C | 457 mm | 457 mm | 1.02 mm | 15 psi | UL 94 V-0 | Tflex 600 | Each |