Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermal and EMI Absorbers | Non-standard | 12 in | 12 in | 0.1 in | COOLZORB | Bulk | ||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | 12 in | 12 in | 0.06 in | COOLZORB | Bulk | ||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 5 W/m-K | Pink | - 50 C | + 200 C | 457.2 mm | 457.2 mm | 0.76 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 3 W/m-K | 5 kVAC | Purple | - 40 C | + 125 C | 9 in | 9 in | UL 94 V-0 | P300 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 3 W/m-K | 5 kVAC | Purple | - 40 C | + 125 C | 9 in | 9 in | UL 94 V-0 | P300 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 3 W/m-K | 5 kVAC | Purple | - 40 C | + 125 C | 9 in | 9 in | UL 94 V-0 | P300 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 3 W/m-K | 5 kVAC | Purple | - 40 C | + 125 C | 1.5 ft | 1.5 ft | UL 94 V-0 | P300 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 457.2 mm | 457.2 mm | 2.28 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Tflex RB300 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Tflex RB300 | Bulk | |||||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | Bulk | ||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 1.2 W/m-K | Green (Light Green) | - 40 C | + 160 C | 0.5 mm to 5 mm | UL 94 V-0 | Tflex 300 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 1.2 W/m-K | Green (Light Green) | - 40 C | + 160 C | 0.5 mm to 5 mm | UL 94 V-0 | Tflex 300 | Bulk | ||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Silicone Elastomer | 3 W/m-K | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.381 mm | UL 94 V-0 | Tflex 600 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Lined Gap Filler | Non-standard | Thermoplastic (TP) | 1.2 W/m-K | 9 kVAC | Yellow | - 40 C | + 200 C | 1.5 ft | 1.5 ft | 0.02 in | UL 94 V-0 | P100 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Lined Gap Filler | Non-standard | Thermoplastic (TP) | 1.2 W/m-K | 9 kVAC | Yellow | - 40 C | + 200 C | 1.5 ft | 1.5 ft | 0.13 in | UL 94 V-0 | P100 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Lined Gap Filler | Non-standard | Thermoplastic (TP) | 1.2 W/m-K | 9 kVAC | Yellow | - 40 C | + 200 C | 1.5 ft | 1.5 ft | 0.16 in | UL 94 V-0 | P100 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 18 in | 18 in | Bulk |