Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 3.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1.25 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 2.75 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 3.25 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 0.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 1.25 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 7.5 W/m-K | Gray | - 50 C | + 125 C | 9 in | 9 in | 0.1 in | UL 94 V-0 | HD90000 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Each | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 3 W/m-K | Tflex HR600 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 9 in | 9 in | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 9 in | 9 in | 5000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 457.2 mm | 457.2 mm | 1.77 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 2 W/m-K | Gray | - 40 C | + 150 C | 457.2 mm | 457.2 mm | 3.81 mm | 10 psi | UL 94 V-0 | Tflex B200 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | Thermally Conductive Insulators | Thermal Pad | Fiberglass | 5 W/m-K | 6 kVAC | White | - 60 C | + 200 C | 431.8 mm | 431.8 mm | UL 94 V-0 | Each | |||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 3 W/m-K | Tflex HR600 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 0.5 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3.7 W/m-K | Green | + 150 C | UL 94 V-0 | Tputty 508 | Each | ||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Lined Gap Filler | Non-standard | Thermoplastic (TP) | 1.2 W/m-K | 9 kVAC | Yellow | - 40 C | + 200 C | 1.5 ft | 1.5 ft | 0.18 in | UL 94 V-0 | P100 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 5 W/m-K | Gray | - 45 C | + 200 C | 9 in | 9 in | 0.08 in | UL 94 V-0 | Tflex 700 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 2 mm | 30 psi | UL 94 V-0 | SF7 | Each |