Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 2.25 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 3.25 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Each | ||||||||||||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1.25 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 2.25 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 2.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 2.25 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 3.75 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Bulk | ||||||||||||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Silicone Elastomer | 6.4 W/m-K | 6 kVAC | Blue | - 40 C | + 150 C | UL 94 V-0 | Tputty 607 | Bulk | ||||||||
Not Available Online | 3000 | Each | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 0.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 3.25 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 0.75 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1.5 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 3.5 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1.5 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 4 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 1.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 4 W/m-K | Gray (Light Gray) | - 65 C | + 150 C | 229 mm | 229 mm | 3.75 mm | 30 psi | UL 94 V-0 | SF4 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 1.25 mm | 30 psi | UL 94 V-0 | SF7 | Each | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Silicone-Free | Non-standard | Silicone | 7.8 W/m-K | Gray (Dark Gray) | - 65 C | + 150 C | 457 mm | 457 mm | 2.75 mm | 30 psi | UL 94 V-0 | SF7 | Each |