Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | Bulk | ||||||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | 1.7 W/mK | Gray | - 40 C | + 175 C | 4 in | 4 in | UL 94 V-0 | Bulk | |||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | 1.7 W/mK | Gray | - 40 C | + 175 C | 4 in | 4 in | UL 94 V-0 | Bulk | |||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.8 W/m-K | Tflex 500 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.8 W/m-K | 9.2 kVAC | Blue | - 45 C | + 200 C | 457 mm | 457 mm | 1.016 mm | 66 psi | UL 94 V-0 | Tflex 500 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.8 W/m-K | 10 kVAC | Blue | - 45 C | + 200 C | 229 mm | 229 mm | 0.5 mm to 5.1 mm | 100 psi | UL 94 V-0 | Tflex 500 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.8 W/m-K | 10 kVAC | Blue | - 45 C | + 200 C | 229 mm | 229 mm | 1.78 mm | UL 94 V-0 | Tflex 500 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Gap Filler | Non-standard | Boron Nitride | 3 W/m-K | 3 kVAC | Blue-Violet | - 45 C | + 200 C | 229 mm | 229 mm | 0.508 mm | 10 psi | UL 94 V-0 | Tflex 600 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Yellow | - 45 C | + 200 C | 406 mm | 406 mm | 0.04 in | 35 psi | UL 94 HB | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 3 W/m-K | Gray | - 45 C | + 200 C | 228.6 mm | 228.6 mm | 0.51 mm | UL 94 V-0 | Tflex HR600 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 3 W/m-K | Gray | - 45 C | + 200 C | 228.6 mm | 228.6 mm | 2.10 mm | UL 94 V-0 | Tflex HR600 | Bulk | |||||
0In Stock | Thermal Paste / Thermal Grease / Thermal Gel | 3.8 W/m-K | Tgrease 2500 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 0.7 W/m-K | Tpcm HP105 | Bulk | |||||||||||||||
0In Stock | Thermally Conductive Adhesives | Thermal Pad | Boron Nitride | 3 W/m-K | 5 kVAC | White | - 45 C | + 200 C | 229 mm | 229 mm | 1.27 mm | 10 psi | UL 94 V-0 | Tputty 502 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | 3 W/m-K | Tputty 502 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Green | - 45 C | + 200 C | 203 mm | 203 mm | 0.64 mm | 35 psi | UL 94 V-0 | Tpli 200 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | 2.8 W/m-K | 9 in | 9 in | Bulk | ||||||||||||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Non-standard | Silicone Elastomer | 7.8 W/m-K | Gray | - 25 C | + 120 C | 9 in | 9 in | 0.1 in | UL 94 V-0 | Tflex SF800 | Bulk | ||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 5 W/m-K | Pink | - 50 C | + 200 C | 457.2 mm | 457.2 mm | 1.52 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Ceramic Filled Silicone | 5 W/m-K | Pink | - 50 C | + 200 C | 228.6 mm | 228.6 mm | 3.05 mm | 10 psi | UL 94 V-0 | HD700 | Bulk | ||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk |