Laird - Thermal Interface Products
1,716 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Package / Case | Material | Thermal Conductivity | Breakdown Voltage | Color | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Thickness | Tensile Strength | Flammability Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Tflex HR600 | Bulk | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | 10 kVAC | Green | - 40 C | + 160 C | 228.6 mm | 228.6 mm | 2.03 mm | 15 psi | UL 94 V-0 | Tflex 300 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.8 W/m-K | Tflex 500 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.8 W/m-K | Tflex 500 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.8 W/m-K | Tflex 500 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.8 W/m-K | Tflex 500 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 2.8 W/m-K | 10 kVAC | Blue | - 45 C | + 200 C | 229 mm | 229 mm | 2.29 mm | 46 psi | UL 94 V-0 | Tflex 500 | Bulk | |||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.8 W/m-K | Tflex 500 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 6 W/m-K | Tpli 200 | Bulk | ||||||||||||||
0In Stock | Thermally Conductive Adhesives | Boron Nitride | White | - 45 C | + 200 C | Tputty 502 | Bulk | ||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 1.2 W/m-K | Tflex 300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | Tgon 805 | |||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 1.2 W/m-K | Green | - 40 C | + 160 C | 457.2 mm | 457.2 mm | 1.01 mm | 10 psi | UL 94 V-0 | Tflex 300 | Bulk | ||||
Not Available Online | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 7.8 W/m-K | Gray | - 25 C | + 120 C | 228.6 mm | 228.6 mm | 1.02 mm | 10 psi | UL 94 V-0 | Tflex SF800 | Bulk | ||||
0In Stock | Thermal and EMI Absorbers | Non-standard | 12 in | 12 in | 0.06 in | COOLZORB | Bulk | ||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 5 W/m-K | HD700 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 2.7 W/m-K | HD300 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | 7.5 W/m-K | HD90000 | Bulk | ||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Bulk | |||||||||||||||||
0In Stock | Thermal and EMI Absorbers | Non-standard | Bulk | ||||||||||||||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Thermal Pad | Non-standard | Silicone Elastomer | 5 W/m-K | Gray | - 40 C | + 200 C | 228.6 mm | 228.6 mm | 1.02 mm | UL 94 V-0 | Tflex 700 | Bulk | |||||
0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Boron Nitride | 6 W/m-K | 5 kVAC | Yellow | - 45 C | + 200 C | 1.02 mm | 35 psi | UL 94 HB | Tpli 200 | Bulk | ||||||
Mfr: A17682-010 TTI: Not Assigned Laird Availability: 0In StockThermal Interface Products Tflex UT20250 9 x 9 | 0In Stock | Gap Fillers / Gap Pads / Sheets | Non-standard | Ceramic Filled Silicone | 3 W/m-K | Gray | - 50 C | + 200 C | 9 in | 9 in | UL 94 V-0 | UT20000 | Bulk |